Disc Varistor, Multi_Pulse AdvanceD 14mm Series Varistors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 320VAC 10% 14mm MP AdvanceD 8,060In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 16 mm 6 kA 150 J 445 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 14mm MP AdvanceD 3,337In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 14mm MP AdvanceD 3,713In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 190 J 355 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors Leaded Varistor, 240pF 625VAC, 825VDC 10,731In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6 kA 240 J 240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 14mm MP AdvanceD 1,778In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 14mm MP AdvanceD 5,748In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16 mm 6 kA 115 J 580 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 14mm MP AdvanceD 6,978In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16 mm 6 kA 130 J 530 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 350VAC 10% 14mm MP AdvanceD 12,920In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 16.5 mm 6 kA 165 J 410 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 14mm MP AdvanceD 5,664In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 200 J 320 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 14mm MP AdvanceD 31In Stock
6,000Expected 02-03-2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16 mm 6 kA 60 J 1100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 14mm MP AdvanceD 5,191In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16 mm 6 kA 70 J 900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 14mm MP AdvanceD 2,195In Stock
9,000Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16 mm 6 kA 140 J 485 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 14mm MP AdvanceD 5,672In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 14mm MP AdvanceD 5,223In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm MP AdvanceD 1,526In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 6 kA 150 J 445 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 14mm MP AdvanceD
5,900On Order
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 210VAC 10% 14mm MP AdvanceD
2,995Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 65 J 1000 pF - 40 C + 105 C Ammo Pack
EPCOS / TDK Varistors 175VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 80 J 800 pF - 40 C + 105 C Reel
EPCOS / TDK Varistors 230VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 130 J 530 pF - 40 C + 105 C Reel
EPCOS / TDK Varistors 275VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 130 J 530 pF - 40 C + 105 C Reel
EPCOS / TDK Varistors 275VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 130 J 530 pF - 40 C + 105 C Reel
EPCOS / TDK Varistors 300VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 140 J 485 pF - 40 C + 105 C Ammo Pack