3.4 V ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.5 Volt 36 Watt 3-Line USB Port 41,984In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 3 Channel 5.5 V SMD/SMT 18 V 6.5 V LLP75-7 8 A 240 W 1 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors VBUS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 45W Single Line 46,415In Stock
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 16 V 6.9 V LLP1006-2 3 A 45 W 1.3 pF 15 kV 15 kV - 55 C + 145 C ESD Suppressors VBUS Reel, Cut Tape, MouseReel