24 V ESD Protection Diodes / TVS Diodes

Results: 1,472
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Array 2,625In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 5 Channel 24 V SMD/SMT 44 V 26.7 V TSOP-6 8 A 350 W 75 pF 8 kV 15 kV - 55 C + 150 C SMS05C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 15/24V, 210W, 14.3pF, Bidirectional ESD Protection Diode 7,000In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 70 V 17.1 V DFN1006-LW-2 3 A 210 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 7,893In Stock
40,000On Order
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 24 V SMD/SMT 46 V 24 V SC-59-3 (SOT-23-3) 1 A 400 W 65 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - CA 24V 2,785In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.6 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 3,465In Stock
9,000Expected 20-07-2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 41 V 26 V SC-59-3 (SOT-23-3) 5 A 230 W 52 pF 30 kV 30 kV - 55 C + 155 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS 8,297In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, BI, SOD-323, 3K T&R 3,55,297In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 44 V 26.7 V SOD-323 8 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes SM8 - A 24V 651In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V DO-218AB-2 6.6 kW SM8S AHM3 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V 5% Uni-Directional 1,87,831In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse AQ24COM-01ETG
Littelfuse ESD Protection Diodes / TVS Diodes AQ - CA 24V 7,930In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 51 V 26 V 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 24V BI 13,080In Stock
Min.: 1
Mult.: 1
: 15,000
Bidirectional 1 Channel 24 V SMD/SMT 20 V 0201 (0603 metric) 50 fF 8 kV 15 kV - 40 C + 85 C PULSEGUARD Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UP-Q/SOD128/FlatPower 2,774In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-128-2 15.4 A 600 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 2200W UNI-DIR SLD AEC-Q101 1,484In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 131.1 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD AEC-Q100 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 24V 5% SMA (DO-214AC) 11,439In Stock
Min.: 1
Mult.: 1
: 1,800

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS 1,948In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape

Silergy ESD Protection Diodes / TVS Diodes Vbus/Vbat, Ch 1, Direction Uni, Vrwm 5V, Cj 85 pF, Ipp9 A, Ppk 320W 7,683In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 24 V SMD/SMT 36 V 25 V DFN-1006-2 (SOD-882-2) 9 A 320 W 85 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 2,997In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 25.5 V TSOP-6 4 A 200 W 70 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UTP-Q/SOD128/FlatPowe 3,754In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 28.1 V SOD-128-2 15.4 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5kW BI-DIR TP5KP AEC-Q101 1,457In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 131.1 A 5 kW 30 kV 30 kV - 55 C + 150 C 5KP AEC-Q100 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,24V 5%,BIDIR,SMB TVS 2,416In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 20.6 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5kW UNI-DIR TP5KP AEC-Q101 1,617In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 131.1 A 5 kW 30 kV 30 kV - 55 C + 150 C 5KP AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 1,901In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-24AS Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes PULSEGUARD SOT23 HALOGEN FREE 10,404In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 150 V SC-59-3 (SOT-23-3) 120 fF 8 kV 15 kV - 65 C + 125 C PGB1SOT23 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD SOT232 Bkdn13.3V 79,285In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 26.7 V SC-59-3 (SOT-23-3) 2.5 A 100 W 15 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD SOT-23 24V 52V 13,820In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 52 V 26.7 V SC-59-3 (SOT-23-3) 350 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel