3.3 V ESD Protection Diodes / TVS Diodes

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes ESD 3.3V BI 8,400In Stock
Min.: 1
Mult.: 1
: 12,000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.5 V DFN-2 42 A 30 kV 30 kV - 40 C + 125 C TVS Diodes CDDFN2-T3V3SC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 03V 400W BIDIR SOD323 AUTO GRADE 2,008In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 4 V SOD-323-2 400 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 5V 34,620In Stock
Min.: 1
Mult.: 1
: 10,000

1 Channel 3.3 V 7.7 V 4.5 V DFN-2 11 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V, High Surge TVS for VBus Protection 62,089In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V 0402 (1003 metric) 25 A 275 W 30 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-Line 3.3V 0.3pF ESD SMF2510N10 Z-Ultra 11,319In Stock
Min.: 1
Mult.: 1
: 3,000

10 Channel 3.3 V SMD/SMT 7 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV RCLAMP03 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 4-Line Surge & ESD Protection 9,855In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors RCLAMP03 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 3.3V 0.65pF 0.35R ESD SGP3810N9 47,833In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 75 W 0.4 pF 25 kV 30 kV - 55 C + 125 C ESD Suppressors RCLAMP332 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 4,15,999In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 12 V 3.6 V SOD-882-2 4 A 0.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP3205 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes AEC-Q101 12,100In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 6.5 V 0201 (0603 metric) 6 A 78 W 14 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection 15,398In Stock
Min.: 1
Mult.: 1

1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0201 (0603 metric) 7 A 45 W 0.2 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 49,950In Stock
Min.: 1
Mult.: 1
: 27,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 3.3 V SOD-992-2 5 A 38 W 12 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line Femto Farad RailClamp w/ EOS 14,989In Stock
Min.: 1
Mult.: 1
: 15,000

1 Channel 3.3 V SMD/SMT 8.5 V 5.5 V 0201 (0603 metric) 7 A 60 W 0.2 pF 12 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UR-Q/SOD123W/CFP3 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-123-2 43.8 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS 5,098In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes SMBJ3V3 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 3.3 V Bidirectional ESD and Surge Protection Diode 83,625In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 3.7 V 16.5 A 127 W 23 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDM2032 Reel, Cut Tape
Diodes Incorporated D3V3Z1BD2CSP-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X2-DSN0603-2 T&R 10K 1,16,870In Stock
Min.: 1
Mult.: 1
Max.: 1,610
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.3 V 5 V X2-DSN0603-2 10.5 A 55 W 0.3 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 3V 500W UNIDIR SOT23 11,715In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SC-59-3 (SOT-23-3) 43 A 500 W 500 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxC-Q AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 29,037In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 6 V 6.5 V uDFN-10 6 A 0.32 pF 12 kV 15 kV - 40 C + 125 C TVS Diodes SP3420 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1,006In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 2 Channel 3.3 V SMD/SMT WLP-4 30 kV 30 kV - 55 C + 125 C ESD Suppressors MAX3202E Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 29,864In Stock
Min.: 1
Mult.: 1
Max.: 770
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes ESD8472 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL SCR 18,922In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 5.5 V X3DFN-2 5 A 40 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8351 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8 LINE, 3.3V, 0.65PF 6,775In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 0.4 pF 25 kV 30 kV - 55 C + 125 C ESD Suppressors RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line Bi 3.3V 5pF Z SLP0603P2X3F 87,900In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 4 V 0201 (0603 metric) 4 A 40 W 4.2 pF 15 kV 17 kV - 40 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3V1BL/SOD882/SOD2 1,00,396In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 4.5 V DFN-1006-2 (SOD-882-2) 5 A 11 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SO8 TVS 3,424In Stock
Min.: 1
Mult.: 1
Max.: 90
: 2,500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 5 V SOIC-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes NUP4106 Reel, Cut Tape, MouseReel