Littelfuse 30KPA Series ESD Protection Diodes / TVS Diodes

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 180 V Axial 290.4 V 201.1 V P600-2 104.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 198 V Axial 319.8 V 221.2 V P600-2 94.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 198 V Axial 319.8 V 221.2 V P600-2 94.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 198 V Axial 319.8 V 221.2 V P600-2 94.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 216 V Axial 348.6 V 241.3 V P600-2 86.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 216 V Axial 348.6 V 241.3 V P600-2 86.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL LEAD HIGH POWER Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 216 V Axial 348.6 V 241.3 V P600-2 86.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 240 V Axial 387 V 268.1 V P600-2 78.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 258 V Axial 416.4 V 288.2 V P600-2 72.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 258 V Axial 416.4 V 288.2 V P600-2 72.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Bidirectional 1 Channel 258 V Axial 416.4 V 288.2 V P600-2 72.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 258 V Axial 416.4 V 288.2 V P600-2 72.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 260 V Axial 416 V 290.4 V P600-2 72.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 260 V Axial 416 V 290.4 V P600-2 72.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 270 V Axial 436.2 V 301.6 V P600-2 69.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 270 V Axial 436.2 V 301.6 V P600-2 69.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 270 V Axial 436.2 V 301.6 V P600-2 69.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 280 V Axial 464 V 312.8 V P600-2 65.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 280 V Axial 464 V 312.8 V P600-2 65.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 280 V Axial 464 V 312.8 V P600-2 65.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 288 V Axial 469.9 V 321.7 V P600-2 64.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 288 V Axial 469.9 V 321.7 V P600-2 64.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 288 V Axial 469.9 V 321.7 V P600-2 64.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 30kW 300V Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 300 V Axial 484 V 334 V P600-2 62 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel