ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 33 V TVS 2,364In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 47,393In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 13 V TVS in SMC 2,771In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 993 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 48 V TVS 962In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect 2,01,177In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,656In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 7.5V Unidirect 6,632In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4,853In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMA (DO-214AC) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 16,084In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 1,570In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-24AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 4,406In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 36 V TVS in SMC 11,337In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 16,008In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 7,006In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7,388In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 75 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 5,028In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 5,408In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV Uni 4,782In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 26V 0.2uA 15kV 8kV BI 3,733In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV Uni 3,512In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 7,218In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 207 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 38,566In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter ESD 1,13,944In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 5 Channel 5 V SMD/SMT 14 V 6.1 V SOT-666-6 2.5 A 30 W 15 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1-5P6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,265In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 7,340In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel