STMicroelectronics SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 22V Unidirect 13,139In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 48V Unidirect 12,187In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Unidirect 16,013In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.5V Bidirect 20,799In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMB (DO-214AA) 266 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 20V Bidirect 70,225In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 12,868In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Unidirect 10,445In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 13V Unidirect 7,547In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Bidirect 7,650In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.0V Unidirect 13,046In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL PROTECTION 8,435In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 154V Unidirect 8,206In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 154 V SMD/SMT 317 V 171 V SMB (DO-214AA) 12.6 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 24V Unidirect 8,541In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 12,523In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 100 V SMD/SMT 212 V 111 V SMB (DO-214AA) 19 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Bidirect 17,727In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Bidirect 18,082In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 5.0V Unidirect 29,482In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 1,699In Stock
7,500Expected 20-07-2026
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Unidirect 5,120In Stock
25,000On Order
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 130V Unidirect 8,289In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMB (DO-214AA) 15 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 13V Bidirect 2,584In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Unidirect 8,447In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Bidirect 7,209In Stock
10,000Expected 06-07-2026
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 16V Unidirect 12,297In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMB (DO-214AA) 116 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 170V Unidirect 8,284In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel