20 A Resettable Fuses - PPTC

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 20A 135mV BladeDevice 4,539In Stock
₹762.41
₹632.47
₹583.75
₹484.39
Min.: 1
Mult.: 1
BD280 Holder Blade 16 A 14 VDC 26 A 20 A 4.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 9,901In Stock
Cut Tape
₹61.15
₹48.63
₹40.99
₹36.02
Reel
₹25.22
Min.: 1
Mult.: 1
: 3,000
MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 11,647In Stock
Cut Tape
₹61.15
₹48.63
₹40.99
₹36.02
Reel
₹25.22
Min.: 1
Mult.: 1
: 3,000
MF-USHT SMD/SMT SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 12,496In Stock
Cut Tape
₹65.92
₹50.16
₹47.10
₹35.54
Reel
₹25.80
Min.: 1
Mult.: 1
: 3,000
MF-USHT SMD/SMT SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 350MA-HD 20A MAX 14,055In Stock
Cut Tape
₹61.15
₹48.63
₹40.99
₹36.02
Reel
₹25.22
Min.: 1
Mult.: 1
: 3,000
MF-USHT SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.2 Ohms 1210 (3225 metric) - 20 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 500MA-HD 20A SMD 14,977In Stock
Cut Tape
₹109.87
₹101.27
₹83.69
₹77.20
Reel
₹44.52
Min.: 1
Mult.: 1
: 3,000
nanoASMDCH SMD/SMT SMD/SMT 500 mA 24 VDC 2.5 A 20 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 5,429In Stock
4,000Expected 05-01-2027
Cut Tape
₹82.16
₹75.67
₹62.77
₹57.90
Reel
₹34.97
Min.: 1
Mult.: 1
: 2,000
LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 49,967In Stock
Cut Tape
₹49.68
₹38.02
₹32.01
₹29.04
Reel
₹18.44
Min.: 1
Mult.: 1
: 6,000
MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1.1A-HD 20A SMD 4,330In Stock
Cut Tape
₹109.87
₹101.27
₹83.69
₹77.20
Reel
₹44.52
Min.: 1
Mult.: 1
: 4,000
Automotive SMD SMD/SMT SMD/SMT 1.1 A 16 VDC 3.3 A 20 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 3,850In Stock
Cut Tape
₹72.61
₹66.21
₹54.94
₹50.73
Reel
₹31.62
Min.: 1
Mult.: 1
: 1,500
LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 2,933In Stock
Cut Tape
₹88.85
₹81.88
₹67.93
₹62.67
Reel
₹37.83
Min.: 1
Mult.: 1
: 2,000
LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V 3,304In Stock
Cut Tape
₹95.54
₹72.32
₹54.74
₹53.02
Reel
₹32.67
Min.: 1
Mult.: 1
: 4,000
MF-LSMF PCB Mount SMD/SMT 350 mA 72 V 700 mA 20 A 2.6 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/72V 3,412In Stock
Cut Tape
₹76.43
₹70.03
₹56.27
₹53.12
Reel
₹33.63
Min.: 1
Mult.: 1
: 4,000
MF-LSMF PCB Mount SMD/SMT 500 mA 72 V 1 A 20 A 1.5 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V 3,563In Stock
Cut Tape
₹96.50
₹72.42
₹54.84
₹53.12
Reel
₹32.67
Min.: 1
Mult.: 1
: 4,000
MF-LSMF PCB Mount SMD/SMT 750 mA 72 V 1.5 A 20 A 1 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 1500mA 24V E3 1,869In Stock
Cut Tape
₹64.01
₹49.01
₹40.60
₹37.45
Reel
₹33.53
Min.: 1
Mult.: 1
: 1,000
PPTC1812E6 SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4734 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 1,870In Stock
Cut Tape
₹73.57
₹56.08
₹46.53
₹42.90
Reel
₹38.41
Min.: 1
Mult.: 1
: 1,000
PPTC2920E5 SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTSAHT1206 0.5A, 24V 4,881In Stock
Cut Tape
₹48.73
₹42.90
₹37.26
₹34.39
Reel
₹26.37
Min.: 1
Mult.: 1
: 3,000
PTSAHT1206 SMD/SMT SMD/SMT 500 mA 24 VDC 2.5 A 20 A 1.6 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V 13,165In Stock
Cut Tape
₹67.83
₹51.69
₹48.44
₹43.76
Reel
₹38.79
Min.: 1
Mult.: 1
: 3,000
MF-USHT PCB Mount SMD/SMT 100 mA 36 V 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 1.2A-HD 20A 2-SMD 10,464In Stock
Cut Tape
₹77.39
₹71.37
₹57.42
₹54.27
Reel
₹34.87
Min.: 1
Mult.: 1
: 2,000
AHS SMD/SMT SMD/SMT 1.2 A 33 VDC 2.3 A 20 A 150 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD 12,786In Stock
Cut Tape
₹77.39
₹71.37
₹57.42
₹54.27
Reel
₹34.87
Min.: 1
Mult.: 1
: 1,500
AHS SMD/SMT SMD/SMT 3 A 24 VDC 6 A 20 A 15 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5160-000 1210 0.1A 30VDC 0.8W 1Ohm 3,821In Stock
Cut Tape
₹109.87
₹101.27
₹82.26
₹77.20
Reel
₹53.12
Min.: 1
Mult.: 1
: 4,000
microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 20 A 1 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5161-000 1210 0.16A 30VDC 0.8W 0.7Ohm 3,369In Stock
Cut Tape
₹109.87
₹101.27
₹82.26
₹77.20
Reel
₹53.12
Min.: 1
Mult.: 1
: 4,000
microASMD SMD/SMT SMD/SMT 160 mA 30 VDC 480 mA 20 A 700 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5163-000 1210 0.35A 30VDC 1.2W 0.4Ohm 3,175In Stock
Cut Tape
₹109.87
₹101.27
₹82.26
₹77.20
Reel
₹50.92
Min.: 1
Mult.: 1
: 4,000
microASMD SMD/SMT SMD/SMT 350 mA 30 VDC 1.05 A 20 A 400 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 3,790In Stock
Cut Tape
₹109.87
₹101.27
₹82.26
₹77.20
Reel
₹57.52
Min.: 1
Mult.: 1
: 3,000
microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5034-000 1210 0.75A 16VDC 1.3W 0.1Ohm 9,689In Stock
Cut Tape
₹109.87
₹101.27
₹82.26
₹77.20
Reel
₹50.92
Min.: 1
Mult.: 1
: 4,000
microASMD SMD/SMT SMD/SMT 750 mA 16 VDC 2.25 A 20 A 100 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel