PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 60V 40A 5.00W Radial-leaded Device 155In Stock
6,050On Order
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 5 A 60 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RKEF500K-2 944In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RKEF + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .9A 30V 100A Imax 3,278In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 900MA 100A RUEF 1,724In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 1.1A-HD 100A RUEF 1,966In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 475In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 1.35A-HD 100A RUEF 2,937In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.35A 30V 40A Imax 105In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 5,367In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 1,089In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 202In Stock
500Expected 06-04-2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.85A 30V 40A Imax 410In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax 4,394In Stock
2,500Expected 08-04-2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 100A RUEF 3,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax 276In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax UNCOATED 2,054In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 40A Imax Uncoated 4,482In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 4,696In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 2,313In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 3,713In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4A 30V 40A Imax 1,343In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 4A 30V 100A Imax 3,321In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 4A-HD 100A RUEF 810In Stock
1,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4A 30V 40A Imax 668In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 4A 30V 100A Imax 1,440In Stock
1,500Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape