1 mm Resettable Fuses - PPTC

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.75A 4,343In Stock
4,000On Order
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 165 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1A 8,760In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 1 A 6 VDC 1.8 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A 10,818In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 2.0A-HD 50A MAX 4,103In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 3,389In Stock
Min.: 1
Mult.: 1
: 4,000

femtoASMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 4,348In Stock
Min.: 1
Mult.: 1
: 4,000

femtoASMD PCB Mount SMD/SMT 50 mA 15 VDC 150 mA 10 A 30 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 6,806In Stock
Min.: 1
Mult.: 1
: 4,000

femtoASMD PCB Mount SMD/SMT 80 mA 12 VDC 200 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 50MA-HD 40A MAX 11,441In Stock
Min.: 1
Mult.: 1
: 4,000

femtoSMD PCB Mount SMD/SMT 50 mA 15 VDC 150 mA 40 A 30 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 100MA-HD 40A 0603 6,205In Stock
Min.: 1
Mult.: 1
: 4,000

femtoSMD PCB Mount SMD/SMT 100 mA 12 VDC 250 mA 40 A 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24Vdc .3A Nano SMD 1206 12,624In Stock
15,000Expected 20-01-2027
Min.: 1
Mult.: 1
: 3,000

HT SMD SMD/SMT SMD/SMT 300 mA 24 VDC 820 mA 3.1 A 1.95 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.04A PPTC SMD 0603 5,297In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

SMD SMD/SMT SMD/SMT 40 mA 24 VDC 200 mA 20 A 40 Ohms 0603 (1810 metric) - 40 C + 85 C 0.8 mm Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 15V 0.1A 2,252In Stock
20,000Expected 12-01-2027
Min.: 1
Mult.: 1
: 4,000

SMD SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 9V 0.2A 216In Stock
20,000Expected 12-01-2027
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

SMD SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC FEMTOSMDC010F/15-2 760In Stock
8,000Expected 16-11-2026
Min.: 1
Mult.: 1
: 4,000

femtoSMD SMD/SMT SMD/SMT 100 mA 15 VDC 250 mA 40 A 8 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 9V 160MA-HD 40A MAX 2,234In Stock
5,000Expected 14-12-2026
Min.: 1
Mult.: 1
: 5,000

femtoSMD SMD/SMT SMD/SMT 160 mA 9 VDC 400 mA 40 A 4.2 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 0.5A, 8V 32,513In Stock
Min.: 1
Mult.: 1
: 5,000

PTSLR0603 SMD/SMT SMD/SMT 500 mA 8 VDC 1 A 25 A 400 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 0.75A, 8V 8,063In Stock
Min.: 1
Mult.: 1
: 5,000

PTSLR0603 SMD/SMT SMD/SMT 750 mA 8 VDC 1.5 A 25 A 165 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1A, 8V 33,862In Stock
Min.: 1
Mult.: 1
: 5,000

PTSLR0603 PCB Mount SMD/SMT 1 A 8 VDC 2 A 25 A 150 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.04A, 15V 9,673In Stock
Min.: 1
Mult.: 1
: 5,000

PTS0603 SMD/SMT SMD/SMT 40 mA 15 VDC 120 mA 1 A 40 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.05A, 15V 13,166In Stock
Min.: 1
Mult.: 1
: 5,000

PTS0604 SMD/SMT SMD/SMT 50 mA 15 VDC 150 mA 1 A 40 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.1A, 15V 5,733In Stock
10,000Expected 23-09-2026
Min.: 1
Mult.: 1
: 5,000

PTS0605 SMD/SMT SMD/SMT 100 mA 15 VDC 250 mA 3 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.35A, 6V 2,604In Stock
5,000Expected 05-11-2026
Min.: 1
Mult.: 1
: 5,000

PTS0608 SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 8 A 1.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.16A, 9V 4,667In Stock
Min.: 1
Mult.: 1
: 5,000

PTS0606 SMD/SMT SMD/SMT 160 mA 9 VDC 400 mA 4 A 5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.2A, 9V 4,676In Stock
Min.: 1
Mult.: 1
: 5,000

PTS0607 SMD/SMT SMD/SMT 350 mA 9 VDC 500 mA 8 A 4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1.25A, 6V 4,957In Stock
5,000Expected 30-09-2026
Min.: 1
Mult.: 1
: 5,000

PTSLR0603 SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 50 A 140 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel