PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 16V 100A 2-Pin Bulk PolySwitch Reset Dev Non-Stocked
Min.: 5,000
Mult.: 250

AHRF 15 A 16 V 33 A 100 A 9.2 Ohms - 40 C + 125 C 10.9 mm
Littelfuse Resettable Fuses - PPTC 2A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 2A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

AHRF PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PolySwitch Reset Dev Non-Stocked
Min.: 1
Mult.: 1

AHRF 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm
Littelfuse Resettable Fuses - PPTC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 4.5 A 16 V 8.7 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 5.5A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 5.5 A 16 V 10 A 100 A 37 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 6A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 6 A 16 V 12 A 100 A 32 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 6A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

AHRF PCB Mount Radial 6 A 16 V 12 A 100 A 32 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Reel
Littelfuse Resettable Fuses - PPTC 6.5A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 6.5 A 16 V 13.7 A 100 A 26 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC AHRF650-2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

AHRF PCB Mount Radial 6.5 A 16 VDC 13.7 A 100 A 26 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 7.5 A 16 V 14.8 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

AHRF PCB Mount Radial 7.5 A 16 VDC 14.8 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 8A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000
AHRF 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .9A 30V SMD AEC-Q200
1,391Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 2,000

ASMD SMD/SMT SMD/SMT 900 mA 30 VDC 2.16 A 40 A 480 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC AUTOMOTIVE POLY SWITCH Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

ASMD PCB Mount SMD/SMT 900 mA 33 V 2.16 A 40 A 480 mOhms - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 1.27A 16V SMD AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

ASMD SMD/SMT SMD/SMT 1.27 A 16 VDC 2.95 A 40 A 250 mOhms 3425 (8764 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.2A 33V SMD AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

ASMD SMD/SMT SMD/SMT 1.2 A 33 VDC 2.88 A 40 A 230 mOhms 3425 (8763 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.97A 16V SMD AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

ASMD SMD/SMT SMD/SMT 1.97 A 16 VDC 5 A 40 A 85 mOhms 3425 (8764 metric) - 40 C + 85 C AEC-Q100 Reel
Littelfuse Resettable Fuses - PPTC 30A 105mV BladeDevice Non-Stocked Lead-Time 18 Weeks
Min.: 1,600
Mult.: 1,600

BD280 Holder Blade 20 A 16 V 32 A 25 A 3.3 mOhms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC Poly Switch 16V 100A Non-Stocked
Min.: 1,600
Mult.: 1,600

BD540 Holder Blade 7 A 16 V 18 A 100 A 12 mOhms Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 15V 100A Imax Non-Stocked
Min.: 10,000
Mult.: 2,000

LR4 Strap Mount Axial 1.7 A 15 V 3.4 A 100 A 78 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 15V 1.9A Ih 0.102ohm Non-Stocked
Min.: 10,000
Mult.: 10,000

LR4 Strap Mount Axial 1.9 A 15 V 3.9 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.9A 15V 100A Imax Non-Stocked
Min.: 10,000
Mult.: 10,000

LR4 Strap Mount Axial 1.9 A 15 V 3.9 A 100 A 72 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.9A STRAP Polyswitch PTC RESET Non-Stocked
Min.: 10,000
Mult.: 10,000

LR4 Strap Mount Axial 1.9 A 15 V 3.9 A 100 A 72 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.9A STRAP Polyswitch PTC RESET Non-Stocked
Min.: 10,000
Mult.: 10,000

LR4 Strap Mount Axial 1.9 A 15 V 3.9 A 100 A 72 mOhms - 40 C + 85 C Bulk