Chip Surface Mount Fuses

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 32V 35A Fast Acting Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
No
0603FA Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A 0603 (1608 metric) Reel 86 mOhms
Eaton Electronics Surface Mount Fuses 32V 35A Fast Acting Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
No
0603FA Surface Mount Fuses Fast Blow 2.5 A 32 VAC 24 VDC 35 A 0603 (1608 metric) Reel 37 mOhms
Eaton Electronics Surface Mount Fuses 32V 35A Fast Acting Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
No
0603FA Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A 0603 (1608 metric) Reel 51 mOhms
Eaton Electronics Surface Mount Fuses 32V 35A Fast Acting Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
No
0603FA Surface Mount Fuses Fast Blow 3.5 A 32 VAC 24 VDC 35 A 0603 (1608 metric) Reel 22 mOhms
Eaton Electronics Surface Mount Fuses 32V 35A Fast Acting Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
No
0603FA Surface Mount Fuses Fast Blow 3 A 32 VAC 24 VDC 35 A 0603 (1608 metric) Reel 28 mOhms
Eaton Electronics Surface Mount Fuses 32V 35A Fast Acting Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
No
0603FA Surface Mount Fuses Fast Blow 4 A 32 VAC 24 VDC 35 A 0603 (1608 metric) Reel 17 mOhms
Eaton Electronics Surface Mount Fuses 32V 35A Fast Acting Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
No
0603FA Surface Mount Fuses Fast Blow 5 A 32 VAC 24 VDC 35 A 0603 (1608 metric) Reel 11 mOhms
Eaton Electronics Surface Mount Fuses 32VADC .75A Fast Acting Chip Fuse Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
3216FF Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A 1206 (3216 metric) AEC-Q100 Reel 750 mOhms