8 mm Fuses with Leads - Through Hole

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V .125A PICO UL913 20In Stock
Min.: 1
Mult.: 1

259-UL913 PCB Mount Fuses 125 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A, 300 A Radial PICO - 55 C + 90 C 1.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 1.6A 3,431In Stock
2,800Expected 27-08-2026
Min.: 1
Mult.: 1
: 1,400

369 PCB Mount Fuses 1.6 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 40 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole PTCR TE5 MP .060A 690In Stock
Min.: 1
Mult.: 1

389 PCB Mount Fuses 60 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 10 A Radial TE5 - 40 C + 85 C 6.08 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 65V FA SP .250A 1,573In Stock
Min.: 1
Mult.: 1
: 1,400

391 PCB Mount Fuses 250 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 195 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .500A 1,835In Stock
Min.: 1
Mult.: 1
: 1,400

391 PCB Mount Fuses 500 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 95 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 6.3A 250V TIME DELAY 763In Stock
1,400Expected 08-02-2027
Min.: 1
Mult.: 1

392 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Square Body Pin Fuses 63 A Radial - 40 C + 85 C 7.655 mOhms
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .100A TE5 196In Stock
1,400Expected 10-02-2027
Min.: 1
Mult.: 1

395 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 7.491 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .200A TE5 737In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 2.978 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .250A TE5 903In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 2.31 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL 2.5A TE5 16In Stock
1,400Expected 19-11-2026
Min.: 1
Mult.: 1

395 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 30.48 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL 3.15A TE5 1,358In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 3.15 A 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 24.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL 4A TE5 692In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 19.25 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 5A TE5 1,321In Stock
Min.: 1
Mult.: 1
: 1,400

395 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 13.93 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 5A TE5 1,063In Stock
2,800Expected 19-11-2026
Min.: 1
Mult.: 1

395 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 13.93 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .630A TE5 1,174In Stock
Min.: 1
Mult.: 1
: 1,400

396 PCB Mount Fuses 630 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 185 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .5A Safe-T-Plus 142In Stock
Min.: 1
Mult.: 1

259 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 302 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .200A TE5 716In Stock
Min.: 1
Mult.: 1
: 1,400

395 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 2.978 Ohms Ammo Pack
Schurter Fuses with Leads - Through Hole FRT 250T 800mA T 3.5 T 500In Stock
Min.: 1
Mult.: 1

FRT 250T PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial 11.5 x 5 mm - 40 C + 85 C
Schurter Fuses with Leads - Through Hole FRT 250F 500mA F 3.5 451In Stock
Min.: 1
Mult.: 1

FRT 250F PCB Mount Fuses 500 mA 250 VAC Fast Blow Leaded Fuses 100 A Radial 11.5 x 5 mm - 40 C + 85 C
Schurter Fuses with Leads - Through Hole FRT 250F 2A F 3.5 43In Stock
300Expected 15-10-2026
Min.: 1
Mult.: 1

FRT 250F PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 100 A Radial 11.5 x 5 mm - 40 C + 85 C
Schurter Fuses with Leads - Through Hole FRT 250F 1.25A F 19
305In Stock
Min.: 1
Mult.: 1

FRT 250F PCB Mount Fuses 1.25 A 250 VAC Fast Blow Leaded Fuses 100 A Radial 11.5 x 5 mm - 40 C + 85 C
Schurter Fuses with Leads - Through Hole FRT 250F 3.15A F 19 460In Stock
Min.: 1
Mult.: 1
: 500

FRT 250F PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 100 A Radial 11.5 x 5 mm - 40 C + 85 C Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole Fuse 125V In Safe Haz LOC UL913 5A
200Expected 19-01-2027
Min.: 1
Mult.: 1

259 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 63 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 15.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A PICO UL913 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

259-UL913 PCB Mount Fuses 62 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A, 300 A Radial PICO - 55 C + 90 C 7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A PICO UL913 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

259-UL913 PCB Mount Fuses 62 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A, 300 A Radial PICO - 55 C + 90 C 7 Ohms Bulk