Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3,328
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
YAGEO Resettable Fuses - PPTC 0805 16V 0.05A 0.6W SMD AEC-Q200 High Temp 8,978In Stock
20,000Expected 26-01-2027
Min.: 1
Mult.: 1
: 4,000

SMDH PCB Mount SMD/SMT 50 mA 16 V 250 mA 40 A 1.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 66,586In Stock
Min.: 1
Mult.: 1
: 4,000

1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A 16,259In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 60 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 45,533In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 6A 3,867In Stock
Min.: 1
Mult.: 1
: 2,000

0ZCF SMD/SMT SMD/SMT 6 A 12 V 12 A 100 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.10 Ih 90V Tape & Reel 8,398In Stock
Min.: 1
Mult.: 1
: 3,000

0ZRC 100 mA 90 VDC 200 mA 7.5 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 7,826In Stock
Min.: 1
Mult.: 1
: 4,000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 42V 200MA-HD 40A MAX 8,996In Stock
Min.: 1
Mult.: 1
: 2,000

MF-MSHT PCB Mount SMD/SMT 200 mA 42 VDC 1 A 40 A 4.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 11,510In Stock
Min.: 1
Mult.: 1
: 3,000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 240V .55A-HD 7A MAX 3,169In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 550 mA 240 VAC 1.25 A 7 A 1.45 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 9,341In Stock
Min.: 1
Mult.: 1
: 3,000

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10,111In Stock
Min.: 1
Mult.: 1
: 3,000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8,441In Stock
Min.: 1
Mult.: 1
: 6,000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8,841In Stock
Min.: 1
Mult.: 1
: 6,000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12,644In Stock
Min.: 1
Mult.: 1
: 3,000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7,452In Stock
Min.: 1
Mult.: 1
: 4,000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V 9,391In Stock
Min.: 1
Mult.: 1
: 4,000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 12V SMD 1812 18,899In Stock
Min.: 1
Mult.: 1
: 4,000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 18,729In Stock
Min.: 1
Mult.: 1
: 3,000

MF-PSMF SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED 16,605In Stock
Min.: 1
Mult.: 1
: 4,000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED 10,744In Stock
Min.: 1
Mult.: 1
: 4,000

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 12,022In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8,286In Stock
Min.: 1
Mult.: 1
: 3,000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8,792In Stock
Min.: 1
Mult.: 1
: 1,000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9,332In Stock
Min.: 1
Mult.: 1
: 4,000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack