MouseReel Resettable Fuses - PPTC

Results: 1,113
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 45,503In Stock
Cut Tape
₹179.62
₹165.28
₹137.58
₹124.20
Reel
₹76.53
Min.: 1
Mult.: 1
: 4,000
Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A 19,308In Stock
Cut Tape
₹183.44
₹169.11
₹140.44
₹128.02
Reel
₹80.73
Min.: 1
Mult.: 1
: 1,500
1812L SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 40 A 1.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 65,547In Stock
Cut Tape
₹50.64
₹44.14
₹37.26
₹33.82
Reel
₹19.78
Min.: 1
Mult.: 1
: 4,000
1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 1,45,082In Stock
Cut Tape
₹32.48
₹27.99
₹24.84
₹22.93
Reel
₹16.15
Min.: 1
Mult.: 1
: 2,000
0ZCF 1.85 A 33 VDC 3.7 A 150 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 100MA-HD 40A MAX 1,04,713In Stock
Cut Tape
₹36.31
₹31.05
₹28.18
₹26.18
Reel
₹18.53
Min.: 1
Mult.: 1
: 5,000
MF-FSMF SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8,888In Stock
Cut Tape
₹62.10
₹48.92
₹41.18
₹36.21
Reel
₹26.46
Min.: 1
Mult.: 1
: 6,000
MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 11,647In Stock
Cut Tape
₹61.15
₹48.63
₹40.99
₹36.02
Reel
₹25.22
Min.: 1
Mult.: 1
: 3,000
MF-USHT SMD/SMT SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V 16,979In Stock
Cut Tape
₹42.04
₹36.21
₹31.34
₹29.24
Reel
₹20.16
Min.: 1
Mult.: 1
: 6,000
MF-LSMF SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 20,074In Stock
Cut Tape
₹130.89
₹97.45
₹80.25
₹73.85
Reel
₹46.62
Min.: 1
Mult.: 1
: 4,000
MF-SD/250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 7 Ohms - 45 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 350MA-HD 20A MAX 14,039In Stock
Cut Tape
₹61.15
₹48.63
₹40.99
₹36.02
Reel
₹25.22
Min.: 1
Mult.: 1
: 3,000
MF-USHT SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.2 Ohms 1210 (3225 metric) - 20 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8,441In Stock
Cut Tape
₹52.55
₹40.41
₹34.01
₹30.95
Reel
₹21.88
Min.: 1
Mult.: 1
: 6,000
MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8,841In Stock
Cut Tape
₹62.10
₹48.92
₹41.18
₹36.21
Reel
₹26.46
Min.: 1
Mult.: 1
: 6,000
MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12,644In Stock
Cut Tape
₹80.25
₹63.82
₹53.79
₹46.62
Reel
₹34.49
Min.: 1
Mult.: 1
: 3,000
MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7,440In Stock
Cut Tape
₹93.63
₹74.43
₹62.67
₹54.46
Reel
₹40.22
Min.: 1
Mult.: 1
: 4,000
MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V 8,641In Stock
Cut Tape
₹115.60
₹88.66
₹73.37
₹67.55
Reel
₹53.22
Min.: 1
Mult.: 1
: 4,000
MF-LSMF SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 12V SMD 1812 18,493In Stock
Cut Tape
₹47.77
₹36.50
₹30.76
₹27.90
Reel
₹17.58
Min.: 1
Mult.: 1
: 4,000
MF-MSMF SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 12,492In Stock
Cut Tape
₹61.15
₹48.63
₹40.99
₹36.02
Reel
₹25.22
Min.: 1
Mult.: 1
: 3,000
MF-USHT SMD/SMT SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V 15,023In Stock
Cut Tape
₹46.81
₹39.94
₹34.49
₹32.20
Reel
₹22.26
Min.: 1
Mult.: 1
: 6,000
MF-LSMF SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 7,706In Stock
Cut Tape
₹57.32
₹50.64
₹44.33
₹40.51
Reel
₹28.76
Min.: 1
Mult.: 1
: 4,000
MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 42V 200MA-HD 40A MAX 8,968In Stock
Cut Tape
₹67.83
₹53.22
₹44.81
₹39.36
Reel
₹29.24
Min.: 1
Mult.: 1
: 2,000
MF-MSHT PCB Mount SMD/SMT 200 mA 42 VDC 1 A 40 A 4.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 9,751In Stock
Cut Tape
₹61.15
₹48.63
₹40.99
₹36.02
Reel
₹25.22
Min.: 1
Mult.: 1
: 3,000
MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V 13,410In Stock
Cut Tape
₹62.10
₹48.92
₹41.18
₹36.21
Reel
₹23.03
Min.: 1
Mult.: 1
: 4,000
MF-LSMF SMD/SMT SMD/SMT 2 A 15 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX 7,240In Stock
Cut Tape
₹82.16
₹65.64
₹55.32
₹47.96
Reel
₹34.49
Min.: 1
Mult.: 1
: 6,000
MF-LSMF SMD/SMT SMD/SMT 3 A 6 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V 5,900In Stock
Cut Tape
₹84.08
₹73.95
₹64.49
₹59.33
Reel
₹40.22
Min.: 1
Mult.: 1
: 4,000
MF-LSMF SMD/SMT SMD/SMT 6 A 12 VDC 12 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 750MA-HD 40A MAX 10,970In Stock
Cut Tape
₹67.83
₹53.22
₹44.81
₹34.49
Reel
₹29.24
Min.: 1
Mult.: 1
: 2,000
MF-MSHT PCB Mount SMD/SMT 750 mA 30 VDC 3.75 A 40 A 850 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel