318 Resettable Fuses - PPTC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C 2,776In Stock
4,000Expected 08-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

SMDC PCB Mount SMD/SMT 2.2 A 33 VDC 4.4 A 40 A 150 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 40A IMAX 291In Stock
16,000Expected 09-06-2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 1.1 A 30 VDC 2.2 A 40 A 480 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel