Medium / Normal Blow Surface Mount Fuses

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 3.15A 1,255In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 31.5 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2.5A 922In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 7A 15,938In Stock
Min.: 1
Mult.: 1
: 2,000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.3 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A AEC-Q200 3,615In Stock
Min.: 1
Mult.: 1
: 3,000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VDC 50 A 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30.2 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 4A Auto 10,620In Stock
Min.: 1
Mult.: 1
: 4,000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 1.5A Auto 13,063In Stock
Min.: 1
Mult.: 1
: 4,000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 4.5A Auto 5,023In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 15A Single blow fuse 1206 SinglFuse 21,315In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 15 A 35 VDC 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 15A Single blow fuse 1206 SinglFuse 14,205In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206HH-M Surface Mount Ceramic Fuses Medium / Normal Blow 15 A 24 VDC 200 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.1 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 12,300In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 3 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bourns Surface Mount Fuses 6A 24V TIME DELAY 10,062In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 6 A 24 VDC 80 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 4A 9,640In Stock
Min.: 1
Mult.: 1
: 2,000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 15 mOhms

Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.25A 1,000In Stock
Min.: 1
Mult.: 1
: 500

308 Surface Mount Fuses Medium / Normal Blow 1.25 A 24 VAC 30 VDC 50 A, 50 A 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 318 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1.75A 2,955In Stock
Min.: 1
Mult.: 1
: 3,000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 1.75 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 45 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 3A Auto 7,054In Stock
Min.: 1
Mult.: 1
: 4,000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 0.75A Auto 5,533In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 750 mA 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 420 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 1A Auto 13,785In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 370 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 4A 3,108In Stock
Min.: 1
Mult.: 1
: 3,000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 15.53 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 0.75A 8,760In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 750 mA 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 420 mOhms
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 90A 2,728In Stock
Min.: 1
Mult.: 1
: 1,000

2822H Surface Mount Fuses Medium / Normal Blow 90 A 72 VDC 500 A, 1 kA Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 3,355In Stock
Min.: 1
Mult.: 1
: 3,000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 1.5A 2,738In Stock
Min.: 1
Mult.: 1
: 2,000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 57 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.375A 1,187In Stock
Min.: 1
Mult.: 1
: 2,000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 620.8 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.5A 3,614In Stock
Min.: 1
Mult.: 1
: 2,000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 346.2 mOhms
Bourns Surface Mount Fuses 60Vdc 20A High-Current 503In Stock
Min.: 1
Mult.: 1
: 1,000

SF-2923HC-C Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 60 VDC 300 A 2923 (7358 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 mOhms