Time Delay / Slow Blow Surface Mount Fuses

Results: 1,187
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 2.5A 1,371In Stock
Min.: 1
Mult.: 1
: 1,500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 350 VAC 125 VDC 100 A, 2 kA 4818 - 55 C + 125 C Reel, Cut Tape 38 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 3.5A 4,323In Stock
Min.: 1
Mult.: 1
: 5,000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 28 Ohms
Bel Fuse Surface Mount Fuses 10A 250VAC 72 VCD 7,717In Stock
Min.: 1
Mult.: 1
: 2,000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 72 VDC 100 A, 130 A 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bourns Surface Mount Fuses 1.25A 63V TIME DELAY 16,457In Stock
Min.: 1
Mult.: 1
: 5,000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 100 mOhms
Bourns Surface Mount Fuses 0.63A Slow Blow 0603 SinglFuse 8,692In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 630 mA 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 130 mOhms
Bourns Surface Mount Fuses 3.15A Slow Blow 0603 SinglFuse 13,297In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 3.15 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses .63A 32V TIME DELAY 5,382In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 630 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 16,175In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 6A 50V TIME DELAY 13,417In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 6 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 24,965In Stock
Min.: 1
Mult.: 1
: 5,000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 580 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 630mA 4,992In Stock
Min.: 1
Mult.: 1
: 5,000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 630 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 410 mOhms
Bourns Surface Mount Fuses .5A 63V TIME DELAY 8,386In Stock
Min.: 1
Mult.: 1
: 5,000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 738.5 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 1.6A 2,273In Stock
Min.: 1
Mult.: 1
: 1,500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 350 VAC 125 VDC 100 A, 2 kA 4818 - 55 C + 125 C Reel, Cut Tape 65 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 0603 SinglFuse 18,136In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 1.6 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 34 mOhms
Bourns Surface Mount Fuses 12A 32V TIME DELAY 6,616In Stock
Min.: 1
Mult.: 1
: 3,500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 4.1 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 8A 8,063In Stock
Min.: 1
Mult.: 1
: 5,000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 Ohms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21,400In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Littelfuse Surface Mount Fuses 280VAC 3A .028ohms 443LC NANO2 1,821In Stock
Min.: 1
Mult.: 1
: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 125V .75A Slo-Blo 2,222In Stock
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 497 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2,521In Stock
Min.: 1
Mult.: 1
: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 15,774In Stock
Min.: 1
Mult.: 1
: 4,000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 210 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 7,260In Stock
Min.: 1
Mult.: 1
: 4,000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 1206 SinglFuse 12,948In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 120 mOhms
Bourns Surface Mount Fuses 1.5A 65V TIME DELAY 12,010In Stock
Min.: 1
Mult.: 1
: 3,000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 210 mOhms
Bourns Surface Mount Fuses 3.15A 65V TIME DELAY 10,431In Stock
Min.: 1
Mult.: 1
: 3,500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 3.15 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 20.3 mOhms