Cut Tape Surface Mount Fuses

Results: 2,644
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Vishay / Sfernice Surface Mount Fuses SFT 1206 63V 0.5A Sn Tape&Reel 3,493In Stock
Cut Tape
₹59.23
₹47.01
₹39.55
₹34.78
Reel
₹21.97
Min.: 1
Mult.: 1
: 5,000
SFT Thin Film Chip Fuses Fast Blow 500 mA 63 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 596 mOhms
Vishay / Sfernice Surface Mount Fuses SF2T 1206 32V 3A Sn Tape&Reel 3,500In Stock
Cut Tape
₹90.76
₹73.18
₹61.62
₹53.41
Reel
₹32.96
Min.: 1
Mult.: 1
: 5,000
SF2T Thin Film Chip Fuses Fast Blow 3 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Vishay / Sfernice Surface Mount Fuses SFT 1206 32V 3A Sn Tape&Reel 3,486In Stock
Cut Tape
₹59.23
₹47.01
₹39.55
₹34.78
Reel
₹21.97
Min.: 1
Mult.: 1
: 5,000
SFT Thin Film Chip Fuses Fast Blow 3 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 23 mOhms
Vishay / Sfernice Surface Mount Fuses SF2T 0603 32V 2.5A Sn Tape&Reel 3,500In Stock
Cut Tape
₹94.58
₹75.86
₹63.92
₹55.41
Reel
₹34.20
Min.: 1
Mult.: 1
: 5,000
SF2T Thin Film Chip Fuses Fast Blow 2.5 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 21.5 mOhms
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 68,771In Stock
Cut Tape
₹91.72
₹72.90
₹61.43
₹57.32
Reel
₹57.32
Min.: 1
Mult.: 1
: 5,000
Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 87,195In Stock
Cut Tape
₹110.83
₹88.09
₹74.23
₹64.39
Reel
₹41.75
Min.: 1
Mult.: 1
: 3,000
Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
KYOCERA AVX Surface Mount Fuses 0603 0.25amp 0.65ohm SMD 1,73,827In Stock
Cut Tape
₹45.86
₹41.18
₹34.68
₹32.01
Reel
₹19.49
Min.: 1
Mult.: 1
: 3,000
Accu-Guard Surface Mount Fuses Fast Blow 250 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 650 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 12,970In Stock
Cut Tape
₹299.04
₹257.00
₹238.85
₹196.81
Reel
₹131.85
Min.: 1
Mult.: 1
: 5,000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 32VAC 5A .027ohms 458 NANO2 13,539In Stock
Cut Tape
₹247.45
₹217.83
₹203.50
₹167.20
Reel
₹111.78
Min.: 1
Mult.: 1
: 1,500
458 Surface Mount Fuses Fast Blow 5 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Bourns Surface Mount Fuses 1.5A 110V TIME DELAY 1,14,141In Stock
Cut Tape
₹89.81
₹82.74
₹68.60
₹63.34
Reel
₹41.75
Min.: 1
Mult.: 1
: 3,500
SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.5 A 110 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 50 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1A 4,989In Stock
Cut Tape
₹150.95
₹134.71
₹126.11
₹104.14
Reel
₹63.63
Min.: 1
Mult.: 1
: 3,000
408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 260 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3A 4,326In Stock
Cut Tape
₹150.95
₹134.71
₹126.11
₹104.14
Reel
₹63.63
Min.: 1
Mult.: 1
: 3,000
408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP VFA 260C 1A 12,643In Stock
Cut Tape
₹348.72
₹317.19
₹304.77
₹236.94
Reel
₹150.00
Min.: 1
Mult.: 1
: 1,500
157 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153.7 mOhms
Littelfuse Surface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 54,904In Stock
Cut Tape
₹174.84
₹150.00
₹140.44
₹114.65
Reel
₹76.43
Min.: 1
Mult.: 1
: 3,000
438A Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 829 mOhms
Panasonic Industry Surface Mount Fuses 1A 0603 micro chip 1,48,026In Stock
Cut Tape
₹28.66
₹25.80
₹21.50
₹19.78
Reel
₹11.27
Min.: 1
Mult.: 1
: 5,000
ERB-RE Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 10,409In Stock
Cut Tape
₹299.04
₹258.91
₹238.85
₹198.72
Reel
₹114.65
Min.: 1
Mult.: 1
: 1,000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 50A 250V FAST ACTING 6,790In Stock
Cut Tape
₹706.04
₹607.63
₹560.82
₹465.28
Reel
₹335.35
Min.: 1
Mult.: 1
: 1,500
456SDE Surface Mount Fuses Fast Blow 50 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 125V .125A HALIDE FREE 46,353In Stock
Cut Tape
₹102.23
₹91.91
₹82.64
₹71.66
Reel
₹42.23
Min.: 1
Mult.: 1
: 5,000
466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Bourns Surface Mount Fuses 20A 250V FAST ACTING 9,397In Stock
Cut Tape
₹363.05
₹312.42
₹237.89
₹216.88
Reel
₹179.62
Min.: 1
Mult.: 1
: 2,500
SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape 3 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 23,767In Stock
Cut Tape
₹228.34
₹207.32
₹197.77
₹177.70
Reel
₹176.75
Min.: 1
Mult.: 1
: 1,500
154 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 Ohms
Bourns Surface Mount Fuses 35A 250V FAST ACTING 9,653In Stock
Cut Tape
₹399.36
₹335.35
₹263.69
₹234.07
Reel
₹166.24
Min.: 1
Mult.: 1
: 2,500
SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 35 A 250 VAC 80 VDC 100 A, 130 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 7A 2,329In Stock
Cut Tape
₹150.95
₹134.71
₹126.11
₹104.14
Reel
₹59.62
Min.: 1
Mult.: 1
: 3,000
408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 20A 32V FAST ACTING 23,009In Stock
Cut Tape
₹132.80
₹119.43
₹107.96
₹94.20
Reel
₹52.74
Min.: 1
Mult.: 1
: 3,000
501A Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 7,810In Stock
Cut Tape
₹528.34
₹492.03
₹454.77
₹373.56
Reel
₹232.16
Min.: 1
Mult.: 1
: 1,500
885 Surface Mount Fuses Fast Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 19.6 mOhms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4,320In Stock
Cut Tape
₹67.83
₹54.74
₹46.05
₹40.51
Reel
₹33.44
Min.: 1
Mult.: 1
: 500
Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms