NANO2 Surface Mount Fuses

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 1A .107ohms 465 NANO2
7,372On Order
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 107 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .6ohms 443 NANO2
3,000Expected 27-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 600 mOhms
Littelfuse Surface Mount Fuses 280VAC 1.5A .1ohms 443LC NANO2
6,000Expected 10-04-2026
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.4A .4895ohms 448 NANO2
1,998On Order
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 489.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .02934ohms 448 NANO2
1,576On Order
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 29.34 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2
840Expected 22-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2
4,980Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

452 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2
9,984Expected 24-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 20A .0023ohms 456 NANO2
7,453On Order
Min.: 1
Mult.: 1
Reel: 2,500

456 Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 100 VDC 100 A at 125 VAC, 300 A at 100 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses 48VAC 2A .0695ohms 458 NANO2
10,239On Order
Min.: 1
Mult.: 1
Reel: 1,500

458 Surface Mount Fuses Fast Blow 2 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 69.5 mOhms
Littelfuse Surface Mount Fuses 32VAC 5A .027ohms 458 NANO2
6,921On Order
Min.: 1
Mult.: 1
Reel: 1,500

458 Surface Mount Fuses Fast Blow 5 A 32 VAC 75 VDC 50 A at 32 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 48VAC 2.5A .06ohms 458 NANO2
2,900On Order
Min.: 1
Mult.: 1
Reel: 1,500

458 Surface Mount Fuses Fast Blow 2.5 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
Littelfuse Surface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2
1,500Expected 03-04-2026
Min.: 1
Mult.: 1
Reel: 1,500

458 Surface Mount Fuses Fast Blow 6.3 A 32 VAC 75 VDC 50 A at 32 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 25A .00215ohms 463 NANO2
4,460Expected 27-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

463 Surface Mount Ceramic Fuses Fast Blow 25 A 250 VAC 100 VDC 100 A at 250 VAC, 50 A at 100 VDC 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.15 mOhms
Littelfuse Surface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2
1,500Expected 15-06-2026
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 1.6 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 47.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0115ohms 443 NANO2
2,779Expected 15-06-2026
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses FUSE 65V V/FA NANO2 Sn-DIP ROHS 20A
997Expected 03-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 400 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.44 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0112ohms 476 NANO2
993Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 4.05 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 80 mA 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 4.05 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 1.2157 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 1.2157 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 837.2 mOhms