4401 Surface Mount Fuses

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1.75A 3,268In Stock
Min.: 1
Mult.: 1
Reel: 3,000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 1.75 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1.25A 3,158In Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 1.25 A 50 VAC 50 VDC 50 A at 50 VAC, 50 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 226.5 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 1.75A 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .1.25A Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel