6.35 mm Surface Mount Fuses

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250V .25A 98In Stock
Min.: 1
Mult.: 1
No
203 Surface Mount Fuses Time Delay / Slow Blow 250 mA 250 VAC 50 A FLAT-PAK - 55 C + 125 C Tube 1.32 Ohms
Littelfuse Surface Mount Fuses 250V 5A 2,554In Stock
2,100Expected 24-09-2026
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 5 A 250 VAC 250 VDC 50 A 9.45 mm x 6.35 mm - 55 C + 125 C Tube 17.4 mOhms
Littelfuse Surface Mount Fuses 250V .062A 74In Stock
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 62 mA 250 VAC 250 VDC 50 A 9.45 mm x 6.35 mm - 55 C + 125 C Tube 7.9 Ohms
Littelfuse Surface Mount Fuses 250V .062A 49In Stock
Min.: 1
Mult.: 1
: 500
No
202 Surface Mount Fuses Fast Blow 62 mA 250 VAC 250 VDC 50 A 9.45 mm x 6.35 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.9 Ohms
Littelfuse Surface Mount Fuses 250V 4A 13In Stock
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 4 A 250 VAC 250 VDC 50 A 9.45 mm x 6.35 mm - 55 C + 125 C Tube 24.4 mOhms
Littelfuse Surface Mount Fuses 250V 5A 170In Stock
500Expected 01-12-2026
Min.: 1
Mult.: 1
: 500
No
202 Surface Mount Fuses Fast Blow 5 A 250 VAC 250 VDC 50 A 9.45 mm x 6.35 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.4 mOhms
Littelfuse Surface Mount Fuses 250V 1.5A
500Expected 05-10-2026
Min.: 1
Mult.: 1
: 500
No
202 Surface Mount Fuses Fast Blow 1.5 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel, Cut Tape, MouseReel 70.1 mOhms
Littelfuse Surface Mount Fuses 250V .25A
100Expected 12-10-2026
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 250 mA 250 VAC 50 A FLAT-PAK - 55 C + 125 C Tube 880 mOhms
Littelfuse Surface Mount Fuses 250V 3A
199Expected 05-11-2026
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 3 A 250 VAC 250 VDC 50 A 9.45 mm x 6.35 mm - 55 C + 125 C Tube 32.7 mOhms
Littelfuse Surface Mount Fuses 250V 4A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
202 Surface Mount Fuses Fast Blow 4 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 24.4 mOhms
Littelfuse Surface Mount Fuses 250V .125A Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 125 mA 250 VAC 50 A FLAT-PAK - 55 C + 125 C Tube 2.45 Ohms
Littelfuse Surface Mount Fuses 250V .125A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
202 Surface Mount Fuses Fast Blow 125 mA 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 2.45 Ohms
Littelfuse Surface Mount Fuses 250V .25A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
202 Surface Mount Fuses Fast Blow 250 mA 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 880 mOhms
Littelfuse Surface Mount Fuses 250V .5A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
202 Surface Mount Fuses Fast Blow 500 mA 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 298 mOhms
Littelfuse Surface Mount Fuses 250V .75A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
202 Surface Mount Fuses Fast Blow 750 mA 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 166 mOhms
Littelfuse Surface Mount Fuses 250V 1.5A Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 1.5 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Tube 70.1 mOhms
Littelfuse Surface Mount Fuses 250V 2.5A Non-Stocked Lead-Time 29 Weeks
Min.: 5,000
Mult.: 100
No
202 Surface Mount Fuses Fast Blow 2.5 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Tube 45.5 mOhms
Littelfuse Surface Mount Fuses 250V 2.5A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
202 Surface Mount Fuses Fast Blow 2.5 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 45.5 mOhms
Littelfuse Surface Mount Fuses 250V .75A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 750 mA 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 158 mOhms
Littelfuse Surface Mount Fuses 250V 1A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 75.5 mOhms
Littelfuse Surface Mount Fuses 250V 4A Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel, Cut Tape, MouseReel 14.8 mOhms
Littelfuse Surface Mount Fuses 250V 5A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 12 mOhms
Littelfuse Surface Mount Fuses 250V 1.5A Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Reel 39.9 mOhms
Littelfuse Surface Mount Fuses 250V 2.5A Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
No
203 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 50 A 9.45 mm x 6.35 mm - 55 C + 125 C Tube 24.3 mOhms
Littelfuse Surface Mount Fuses 250V 2.5A Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
No
203 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 50 A FLAT-PAK - 55 C + 125 C Tube 24.3 mOhms