Reel Resettable Fuses - PPTC

Results: 1,948
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC Fuse 1,44,620In Stock
Cut Tape
₹32.48
₹26.94
₹24.84
₹22.93
Reel
₹16.15
Min.: 1
Mult.: 1
: 2,000
0ZCF 1.85 A 33 VDC 3.7 A 150 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 33V 2920 46,883In Stock
40,500Expected 08-12-2026
Cut Tape
₹78.34
₹70.13
₹59.52
₹54.94
Reel
₹34.20
Min.: 1
Mult.: 1
: 1,500
2920L SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 100MA-HD 40A MAX 1,04,713In Stock
Cut Tape
₹42.99
₹30.86
₹27.71
₹23.98
Reel
₹19.11
Min.: 1
Mult.: 1
: 5,000
MF-FSMF SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 45,503In Stock
Cut Tape
₹179.62
₹165.28
₹137.58
₹124.20
Reel
₹76.53
Min.: 1
Mult.: 1
: 4,000
Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A 19,308In Stock
Cut Tape
₹183.44
₹170.06
₹140.44
₹129.93
Reel
₹90.38
Min.: 1
Mult.: 1
: 1,500
1812L SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 40 A 1.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL 17,914In Stock
Cut Tape
₹179.62
₹165.28
₹137.58
₹127.07
Reel
₹81.78
Min.: 1
Mult.: 1
: 3,000
Low Rho PCB Mount SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 65,547In Stock
Cut Tape
₹50.64
₹44.14
₹37.26
₹33.82
Reel
₹19.78
Min.: 1
Mult.: 1
: 4,000
1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 11,456In Stock
Cut Tape
₹41.08
₹37.26
₹30.95
₹28.57
Reel
₹19.11
Min.: 1
Mult.: 1
: 3,000
MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 10,923In Stock
Cut Tape
₹66.88
₹53.22
₹44.81
₹39.36
Reel
₹27.61
Min.: 1
Mult.: 1
: 3,000
MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .05A-HD 1A MAX 10,598In Stock
Cut Tape
₹41.08
₹35.54
₹31.05
₹29.14
Reel
₹19.87
Min.: 1
Mult.: 1
: 4,000
MF-RM PCB Mount Radial 50 mA 240 VAC 120 mA 1 A 65 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 14,614In Stock
Cut Tape
₹55.41
₹50.64
₹42.04
₹38.79
Reel
₹22.36
Min.: 1
Mult.: 1
: 6,000
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 6,922In Stock
Cut Tape
₹67.83
₹62.39
₹51.78
₹47.77
Reel
₹30.10
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8,281In Stock
Cut Tape
₹57.32
₹45.57
₹38.41
₹33.73
Reel
₹23.69
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8,789In Stock
Cut Tape
₹121.34
₹92.86
₹76.81
₹70.70
Reel
₹53.98
Min.: 1
Mult.: 1
: 1,000
MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 20,074In Stock
Cut Tape
₹126.11
₹97.45
₹80.25
₹73.85
Reel
₹46.62
Min.: 1
Mult.: 1
: 4,000
MF-SD/250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 7 Ohms - 45 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED 10,368In Stock
Cut Tape
₹42.04
₹31.91
₹26.94
₹24.46
Reel
₹17.10
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 13,350In Stock
Cut Tape
₹65.92
₹60.00
₹49.87
₹46.05
Reel
₹28.76
Min.: 1
Mult.: 1
: 4,000
MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX 9,054In Stock
Cut Tape
₹42.04
₹38.69
₹27.32
₹25.51
Reel
₹19.11
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.10 Ih 90V Tape & Reel 8,390In Stock
Cut Tape
₹46.81
₹38.98
₹32.58
₹30.10
Reel
₹18.82
Min.: 1
Mult.: 1
: 3,000
0ZRC 100 mA 90 VDC 200 mA 7.5 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse 2920L260/33DR-A
Littelfuse Resettable Fuses - PPTC PTC 33V POLYFUSE SURF MOUNT 2920 2.60A 2,341In Stock
Cut Tape
₹157.64
₹126.11
₹104.14
₹94.20
Reel
₹70.99
Min.: 1
Mult.: 1
: 1,500
PCB Mount SMD/SMT 2.6 A 33 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape

Littelfuse Resettable Fuses - PPTC 12V 3.0A-HD 50A SMD 2,891In Stock
Cut Tape
₹250.31
₹209.23
₹169.11
₹150.95
Reel
₹104.14
Min.: 1
Mult.: 1
: 4,000
Low Rho SMD/SMT SMD/SMT 3 A 12 VDC 6 A 50 A 30 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 500MA-HD 100A SMD 2,034In Stock
Cut Tape
₹151.91
₹140.44
₹115.60
₹105.09
Reel
₹70.89
Min.: 1
Mult.: 1
: 3,000
PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.35A 6V 0805 2,698In Stock
Cut Tape
₹107.96
₹102.23
₹96.50
Reel
₹96.50
Min.: 1
Mult.: 1
: 4,000
0805L PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.60A 2,782In Stock
Cut Tape
₹179.62
₹165.28
₹137.58
₹127.07
Reel
₹76.62
Min.: 1
Mult.: 1
: 2,000
Low Rho SMD/SMT SMD/SMT 2.6 A 6 VDC 6 A 50 A 24 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 5,429In Stock
4,000Expected 05-01-2027
Cut Tape
₹82.16
₹75.67
₹62.77
₹57.90
Reel
₹34.97
Min.: 1
Mult.: 1
: 2,000
LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape