Thermal Cut-offs

Results: 1,491
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Littelfuse Thermal Cut-offs Metal Hybrid PPTC 19,128In Stock
₹128.98
₹113.69
₹108.92
₹102.23
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C + 72 C 10 mOhms 40 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs 16V 500A MAX 5,040In Stock
4,000Expected 05-11-2026
₹122.29
₹107.96
₹102.23
₹90.57
Min.: 1
Mult.: 1
Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 55C, Self Hold AEC-Q200 2,467In Stock
₹174.84
₹166.24
₹156.69
₹143.31
Min.: 1
Mult.: 1
8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 82C, Self Hold AEC-Q200 2,844In Stock
₹251.27
₹217.83
₹212.10
₹173.88
Min.: 1
Mult.: 1
8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TRIP TEMP 90C 5C TOL 3,106In Stock
₹127.07
₹121.34
₹113.69
₹108.92
Min.: 1
Mult.: 1
+ 90 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 7,547In Stock
₹104.14
₹98.41
₹92.20
₹87.99
Min.: 1
Mult.: 1
12 A + 77 C +/- 5 C + 77 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 2,294In Stock
₹104.14
₹98.41
₹92.20
₹87.99
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C 28 VDC/5 A/100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 4,427In Stock
₹118.47
₹104.14
₹102.23
₹97.45
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C + 72 C 28 VDC/12 A/100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs Super HC TCO 90C w/o projection 1,458In Stock
₹158.60
₹150.95
₹142.35
₹135.67
Min.: 1
Mult.: 1
35 A + 90 C +/- 5 C + 90 C 28 VDC/35 A/100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 3,011In Stock
₹137.58
₹130.89
₹123.25
₹118.47
Min.: 1
Mult.: 1
25 A + 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold AEC-Q200 2,945In Stock
₹251.27
₹217.83
₹175.79
₹149.04
Min.: 1
Mult.: 1
8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 3,142In Stock
₹150.95
₹138.53
₹115.60
₹106.05
Min.: 1
Mult.: 1
+ 77 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 82C 5C TOL 1,813In Stock
₹104.14
₹98.41
₹92.20
₹87.99
Min.: 1
Mult.: 1
12 A + 82 C +/- 5 C + 82 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 150C switch temp.
This item may require additional import fees and documentation. Customs delays may also occur.
509In Stock
₹598.08
₹504.45
₹468.15
₹425.15
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp. 1,037In Stock
₹848.40
₹735.66
₹593.30
₹502.54
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp.
This item may require additional import fees and documentation. Customs delays may also occur.
590In Stock
₹857.95
₹743.30
₹599.99
₹508.27
Min.: 1
Mult.: 1
B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp,3.0 A/2.5 A.. 877In Stock
₹723.24
₹626.74
₹505.41
₹428.02
Min.: 1
Mult.: 1
F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 110C switch temp,3.0A/3.0A.
This item may require additional import fees and documentation. Customs delays may also occur.
912In Stock
₹964.95
₹835.98
₹675.47
₹571.33
Min.: 1
Mult.: 1
5 A + 110 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 150C switch temp,3.0 A/2.5 A..
This item may require additional import fees and documentation. Customs delays may also occur.
985In Stock
₹964.00
₹835.02
₹674.51
₹571.33
Min.: 1
Mult.: 1
F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp,6A
This item may require additional import fees and documentation. Customs delays may also occur.
538In Stock
₹575.15
₹530.25
₹508.27
₹460.50
Min.: 1
Mult.: 1
T11A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp,6A
This item may require additional import fees and documentation. Customs delays may also occur.
611In Stock
₹606.68
₹511.14
₹474.83
₹430.89
Min.: 1
Mult.: 1
T11A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,6A
This item may require additional import fees and documentation. Customs delays may also occur.
1,220In Stock
₹663.05
₹596.17
₹580.88
₹502.54
Min.: 1
Mult.: 1
T11A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,6A
This item may require additional import fees and documentation. Customs delays may also occur.
758In Stock
₹841.71
₹729.93
₹589.48
₹498.72
Min.: 1
Mult.: 1
T11A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp,6A
This item may require additional import fees and documentation. Customs delays may also occur.
1,000In Stock
₹840.75
₹728.97
₹588.53
₹497.76
Min.: 1
Mult.: 1
T11A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 90C switch temp.
This item may require additional import fees and documentation. Customs delays may also occur.
633In Stock
₹823.55
₹713.68
₹576.11
₹487.25
Min.: 1
Mult.: 1
B12A Bulk