3.2 mm Thermal Cut-offs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Series Packaging
Bourns Thermal Cut-offs HC TCO 82C BL-51 8,360In Stock
Min.: 1
Mult.: 1
: 5,000

+ 82 C +/- 5 C + 82 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 77C BL-51 23,118In Stock
Min.: 1
Mult.: 1
: 5,000

+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 85C BL-51 8,998In Stock
Min.: 1
Mult.: 1
: 5,000

+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 72C BL-51 3,967In Stock
Min.: 1
Mult.: 1
: 5,000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel