Littelfuse ZeptoSMDC Series Resettable Fuses - PPTC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 80 Ohms 82 mA 13 VDC - 20 C+ 60 C 12,161In Stock
Min.: 1
Mult.: 1
Reel: 15,000

ZeptoSMDC PCB Mount SMD/SMT 11 mA 13 VDC 80 mA 82 mA 80 Ohms - 20 C + 60 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60 Ohms 200 mA 13 VDC - 20 C+ 60 C Lead-Time 16 Weeks

ZeptoSMDC PCB Mount SMD/SMT 15 mA 13 VDC 80 mA 200 mA 60 Ohms - 20 C + 60 C Reel, Cut Tape, MouseReel