Semitec AT Series NTC (Negative Temperature Coefficient) Thermistors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 30WG 55mm 7,236In Stock
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 55 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 69,635In Stock
1,69,600On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 2,940In Stock
6,800Expected 17-07-2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 105 C 600 mm 6 mm 5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 100mm 29,911In Stock
26,000Expected 16-06-2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 100 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 50mm 18,639In Stock
36,800Expected 16-06-2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 50 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 1% 5,209In Stock
Min.: 1
Mult.: 1

AT 4665 K 100 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1kohm 1% 86In Stock
200Expected 28-08-2026
Min.: 1
Mult.: 1

AT 3100 K 1 kOhms 1 % PCB Mount Radial - 50 C + 90 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 1% 4,931In Stock
Min.: 1
Mult.: 1

AT 4013 K 20 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5kohm 1% 1,569In Stock
Min.: 1
Mult.: 1

AT 3324 K 5 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 200mm 945In Stock
600Expected 10-09-2026
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 200 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 105mm 1,912In Stock
1,000Expected 16-06-2026
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 105 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 150mm
15,152Expected 14-08-2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 150 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 175mm
17,181Expected 17-07-2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 120mm
6,750On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 120 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape1 30 AWG 75mm
9,667Expected 16-06-2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2kohm 1%
1,600Expected 17-07-2026
Min.: 1
Mult.: 1

AT 3182 K 2 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 90 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 75mm
249Expected 14-08-2026
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 150mm N/A
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 150 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 175mm N/A
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm Bulk