TDK NTC THERMISTOR ICL, S236 9.5/11.5mm Series Inrush Current Limiters

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Current Rating Voltage Rating Resistance Tolerance Diameter Width Lead Diameter Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Packaging Series
EPCOS / TDK Inrush Current Limiters S236/2.2/M NTC Thermistor 4,268In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 6 A 115 VAC, 230 VAC 2.2 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/50 M51 5,439In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 1.9 A 115 VAC, 230 VAC 50 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters INRUSH CURRENT LIMIT 5,011In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 5.5 A 115 VAC, 230 VAC 2.5 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/120/M 51 NTC Thermistor 3,676In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 1.5 A 115 VAC, 230 VAC 120 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape, MouseReel NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/20 M 5,655In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 20 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/10 M51 4,450In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 3.5 A 115 VAC, 230 VAC 10 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/20 M51 4,112In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 20 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters 16 Ohms 2.9amps 1207k 7,330In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 2.9 A 115 VAC, 230 VAC 16 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/120/M NTC Thermistor 2,670In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.5 A 115 VAC, 230 VAC 120 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/12 M51 2,455In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 3.2 A 115 VAC, 230 VAC 12 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/5 M51 3,012In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 4.5 A 115 VAC, 230 VAC 5 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters 5 Ohms 4.5amps 2800k 1,621In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 4.5 A 115 VAC, 230 VAC 5 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/16 M51 2,470In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 2.9 A 115 VAC, 230 VAC 16 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/16/M 11,437In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 2.9 A 115 VAC, 230 VAC 16 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/25 M51 6,084In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 2.5 A 115 VAC, 230 VAC 25 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/5 M 4,465In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 4.5 A 115 VAC, 230 VAC 5 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/80 M 7,220In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.6 A 115 VAC, 230 VAC 80 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/12 M 2,655In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 3.2 A 115 VAC, 230 VAC 12 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/25 M 2,902In Stock
3,000Expected 11-03-2026
Min.: 1
Mult.: 1

PCB Mount Radial 2.5 A 115 VAC, 230 VAC 25 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/2.5 M51 2,686In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 5.5 A 115 VAC, 230 VAC 2.5 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S236/3/L2 15% NTC Thermistor 1,000In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 5 A 115 VAC, 230 VAC 3 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/4.7 M 2,275In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 4.6 A 115 VAC, 230 VAC 4.7 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/50 M 2,859In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.9 A 115 VAC, 230 VAC 50 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/80 M51 105In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount Radial 1.6 A 115 VAC, 230 VAC 80 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 237/10 M 2,627In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 3.7 A 115 VAC, 230 VAC 10 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm