Resettable Fuses - PPTC

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 12V SMD 1812 20,804In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 8V 2.0A-HD 40A MAX 41,848In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 2 A 8 VDC 4 A 40 A 80 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 100MA-HD 40A MAX 1,12,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.6A 6V SMD 1812 9,079In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 100 A 80 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 140MA-HD 40A MAX 35,578In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 140 mA 60 VDC 300 mA 40 A 6.5 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 200MA-HD 40A MAX 38,188In Stock
Min.: 1
Mult.: 1
Reel: 1,500

MF-MSMF SMD/SMT SMD/SMT 200 mA 60 VDC 400 mA 40 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 300MA-HD 10A MAX 43,937In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 10 A 3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 500MA-HD 100A MAX 25,050In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 40V SMD 1812 28,677In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF PCB Mount SMD/SMT 500 mA 40 VDC 1 A 20 A 1.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 13V 750MA-HD 100A MAX 17,229In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 750MA-HD 40A MAX 15,319In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 1.1A-HD 100A MAX 18,220In Stock
20,000Expected 01-07-2026
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 16 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX 13,293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 2.5A-HD 100A MAX 14,743In Stock
15,000Expected 12-05-2026
Min.: 1
Mult.: 1
Reel: 1,500

MF-MSMF SMD/SMT SMD/SMT 2.5 A 16 VDC 5 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.16A 30V SMD 1206 16,600In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSMF PCB Mount SMD/SMT 160 mA 30 VDC 370 mA 10 A 6 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 200MA-HD 10A MAX 23,688In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 80 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 500MA-HD 40A MAX 3,861In Stock
20,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 500 mA 30 VDC 1 A 40 A 1.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 30V SMD 1812 6,386In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 750MA-HD 20A MAX 2,974In Stock
15,000Expected 01-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX 16,618In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX 5,793In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX 1,204In Stock
20,000Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.6A 16V SMD 1812
29,930Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF PCB Mount SMD/SMT 16 V 2.6 A - 40 C + 85 C Reel, Cut Tape