Resettable Fuses - PPTC

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 1.5A 6V 100A Imax 11,336In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 12V 100A Imax 53,313In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.5 A 12 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 16V 100A Imax 7,109In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 12V 100A Imax 1,019In Stock
31,400Expected 24-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 2.6 A 12 VDC 5 A 100 A 47 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 40A 12.7Ohms 18,941In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 12.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 30V 10A Imax 33,022In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 40A 1.75Ohms 30,179In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 40 A 1.75 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .50A 24V 100A Imax 52,119In Stock
9,495Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 13.2V 100A Imax 12,227In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX 37,448In Stock
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A 0.11Ohms 8,441In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.5 A 16 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .14A 60V 10A Imax 50,708In Stock
31,900Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 140 mA 60 VDC 280 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 16V 100A Imax 2,401In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.25 A 16 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 750MA-HD 40A MAX 3,802In Stock
8,465Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 8V 100A Imax 8,196In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.1 A 8 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 6V 100A Imax 2,929In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX 4,368In Stock
14,000Expected 18-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

miniSMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.6A 9V 100A Imax 2,150In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.6 A 9 VDC 3.2 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 6V 100A Imax 3,323In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 100 A 43 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16Vdc 100A MINI-SMD 4,604In Stock
7,500Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.60A 13.2V 100A Imax 943In Stock
3,000Expected 24-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 2.6 A 13.2 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 750MA-HD 100A MAX
7,500Expected 17-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 750 mA 33 VDC 1.6 A 100 A 390 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel