STMicroelectronics BTA06 Series Triacs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6 Amp 600 Volt 2,426In Stock
₹185.35
₹88.95
₹79.49
₹62.87
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt Snubberless 5mA 2,340In Stock
₹163.37
₹75.57
₹59.52
₹49.59
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 5,894In Stock
₹179.62
₹108.92
₹74.14
₹65.16
₹44.24
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 3,405In Stock
₹209.23
₹108.92
₹86.27
₹68.50
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 3,579In Stock
₹209.23
₹112.74
₹86.27
₹68.50
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt Standard 5mA 2,171In Stock
₹241.72
₹154.77
₹105.09
₹89.52
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 400 Volt 921In Stock
₹214.97
₹104.14
₹88.57
₹74.23
Min.: 1
Mult.: 1
BTA06 63 A 400 V 5 uA 1.55 V 25 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 756In Stock
2,000Expected 15-02-2027
₹179.62
₹103.18
₹81.97
₹65.16
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A TRIACS 23In Stock
2,000Expected 21-12-2026
₹180.57
₹112.74
₹74.62
₹59.14
Min.: 1
Mult.: 1
BTA06 63 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 A IT 600/800 V 5 to 50 IGT mA 335In Stock
2,000Expected 30-11-2026
₹182.48
₹113.69
₹86.27
₹68.50
Min.: 1
Mult.: 1
BTA06 6 A 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220AB Insulated Tube
STMicroelectronics Triacs 6 Amp 400 Volt 746In Stock
₹257.96
₹165.28
₹112.74
₹95.54
Min.: 1
Mult.: 1
BTA06 63 A 400 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 57In Stock
₹194.90
₹93.92
₹83.98
₹66.69
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube