STMicroelectronics Z01 Series Triacs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

STMicroelectronics Triacs 1A Standard Triacs 8,239In Stock
Cut Tape
₹53.50
₹33.06
₹21.02
₹15.86
Reel
₹12.61
Min.: 1
Mult.: 1
: 1,000
Z01 Reel, Cut Tape
STMicroelectronics Triacs 1.0 Amp 600 Volt 20,347In Stock
₹46.81
₹29.04
₹18.44
₹13.76
Min.: 1
Mult.: 1
Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 15,688In Stock
9,000Expected 29-10-2026
Cut Tape
₹52.55
₹32.10
₹20.45
₹15.38
Reel
₹13.66
Min.: 1
Mult.: 1
: 1,000
Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 7,057In Stock
₹56.37
₹34.87
₹22.07
₹16.53
Reel
₹13.18
Min.: 1
Mult.: 1
: 2,000
Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs Standard 1A Triacs 3mA 600V SMBF3L 2,746In Stock
Cut Tape
₹82.16
₹50.25
₹32.29
₹24.46
Reel
₹14.14
Min.: 1
Mult.: 1
: 5,000
Z01 5 uA 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 9,990In Stock
₹51.59
₹31.72
₹20.16
₹15.10
Min.: 1
Mult.: 1
Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Standard 1A Triacs 5mA 600V SMBF3L 9,890In Stock
Cut Tape
₹78.34
₹50.25
₹32.29
₹24.46
Reel
₹15.00
Min.: 1
Mult.: 1
: 5,000
Z01 5 uA 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 13,693In Stock
Cut Tape
₹53.50
₹33.06
₹21.02
₹15.86
Reel
₹14.04
Min.: 1
Mult.: 1
: 1,000
Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 15,137In Stock
Cut Tape
₹52.55
₹32.20
₹20.54
₹15.38
Reel
₹13.66
Min.: 1
Mult.: 1
: 1,000
Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triacs 10mA 600V SMBF3L 4,304In Stock
Cut Tape
₹67.83
₹41.85
₹26.94
₹20.45
Reel
₹14.33
Min.: 1
Mult.: 1
: 5,000
Z01 5 uA 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 6,550In Stock
Cut Tape
₹53.50
₹33.06
₹21.02
₹15.86
Reel
₹14.04
Min.: 1
Mult.: 1
: 1,000
Z01 1 A 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1A Standard Triacs 1,248In Stock
Cut Tape
₹53.50
₹33.06
₹21.02
₹15.86
Reel
₹10.41
Min.: 1
Mult.: 1
: 4,000
Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape
STMicroelectronics Triacs 1.0 Amp 600 Volt 2,305In Stock
₹56.37
₹34.87
₹22.07
₹16.53
Min.: 1
Mult.: 1
Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 8,786In Stock
Cut Tape
₹52.55
₹32.67
₹20.83
₹15.67
Reel
₹13.85
Min.: 1
Mult.: 1
: 1,000
Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs THYRISTOR TRIAC 115In Stock
Cut Tape
₹55.41
₹34.01
₹21.69
₹16.34
Reel
₹10.70
Min.: 1
Mult.: 1
: 4,000
Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 2,722In Stock
₹46.81
₹29.04
₹18.44
₹13.76
Reel
₹10.99
Min.: 1
Mult.: 1
: 2,000
Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 3,913In Stock
Cut Tape
₹52.55
₹32.10
₹20.45
₹15.38
Reel
₹13.66
Min.: 1
Mult.: 1
: 1,000
Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 23In Stock
Cut Tape
₹47.77
₹29.52
₹18.73
₹14.04
Reel
₹11.18
Min.: 1
Mult.: 1
: 2,000
Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 1A TRIACS
3,775In Stock
₹73.57
₹58.18
₹36.88
₹22.83
Min.: 1
Mult.: 1
Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Tube
STMicroelectronics Triacs 1.0 Amp 700 Volt 1,441In Stock
Cut Tape
₹56.37
₹34.97
₹22.26
₹16.82
Reel
₹14.90
Min.: 1
Mult.: 1
: 1,000
Z01 8.5 A 700 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 599In Stock
₹46.81
₹29.04
₹18.44
₹13.76
Min.: 1
Mult.: 1
Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1A Triacs 3,021In Stock
₹77.39
₹50.83
₹35.54
₹27.23
Reel
₹12.42
Min.: 1
Mult.: 1
: 2,000
Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack

STMicroelectronics Triacs 1A Standard Triacs 1,450In Stock
Cut Tape
₹52.55
₹32.10
₹20.45
₹15.38
Reel
₹10.13
Min.: 1
Mult.: 1
: 4,000
Z01 Reel, Cut Tape


STMicroelectronics Triacs 1A Standard Triacs 5,388In Stock
₹48.73
₹29.90
₹19.01
₹14.24
Reel
₹11.37
Min.: 1
Mult.: 1
: 2,000
Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack


STMicroelectronics Triacs 1A Standard Triacs 2,974In Stock
Cut Tape
₹84.08
₹57.99
₹36.69
₹22.74
Reel
₹16.72
Min.: 1
Mult.: 1
: 1,000
Z01 1 A 8.5 A 700 V 5 uA 1.6 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel