IXYS SCRs

Results: 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCRs THYRISTOR 1500V IGBT 768In Stock
₹4,501.84
₹3,362.05
Min.: 1
Mult.: 1
SMD/SMT SMPD-16 Tube
IXYS SCRs Phase Control Thyristor 22In Stock
42On Order
₹27,350.24
₹21,568.16
Min.: 1
Mult.: 1
N
IXYS SCRs 45 Amps 1200V 369In Stock
₹815.91
₹525.47
₹407.96
₹377.38
Min.: 1
Mult.: 1
CS45-12io1 560 A 1.2 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs 60 Amps 1200V 148In Stock
₹1,903.16
₹1,533.42
₹1,322.27
Min.: 1
Mult.: 1
CS60-12io1 1.6 kA 1.2 kV 10 mA 75 A 1.14 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Tube
IXYS SCRs 50 Amps 1200V 349In Stock
Cut Tape
₹1,069.09
₹739.48
₹546.49
Reel
₹546.49
Min.: 1
Mult.: 1
: 400
CLA50E1200 Reel, Cut Tape
IXYS SCRs 45 Amps 1600V 276In Stock
₹1,043.30
₹619.10
₹529.29
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 3 mA 71 A 1.37 V 10 V 1.5 V 80 mA - 40 C + 150 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs 1.25A Sensitive SCR in COMPAK 4,880In Stock
Cut Tape
₹237.89
₹152.86
₹105.09
₹83.50
₹79.30
Reel
₹72.61
Min.: 1
Mult.: 1
: 2,500
800 V SMD/SMT DO-214-3 Reel, Cut Tape, MouseReel
IXYS SCRs High Efficiency Single Thryistor 2,354In Stock
Cut Tape
₹443.31
₹290.44
₹216.88
₹181.53
₹169.11
Reel
₹157.64
Min.: 1
Mult.: 1
: 2,500
CLA5E1200UC Reel, Cut Tape, MouseReel
IXYS SCRs High Voltage Phase Control Thyristor 79In Stock
₹4,509.49
₹3,846.44
Min.: 1
Mult.: 1
CS20-25moT1 2.5 kV 3 V 2.5 V 250 mA - 10 C + 70 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS SCRs Phase Control Thyristor 3In Stock
₹33,536.45
₹26,673.81
Min.: 1
Mult.: 1
N
IXYS SCRs Power Thyristor Discretes-SCR TO-268AA 95In Stock
60Expected 18-11-2026
₹984.06
₹553.18
₹496.81
₹487.25
₹461.46
Min.: 1
Mult.: 1
1.6 kV 79 A 1.66 V 1.5 V 50 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS SCRs Power Thyristor Discretes-SCR ISO247 5In Stock
30Expected 03-11-2026
₹1,309.85
₹925.78
₹762.41
Min.: 1
Mult.: 1
1.2 kV 50 uA 70 A 1.25 V 1.5 V 50 mA - 40 C + 125 C Through Hole ISO-247-3 Tube
IXYS SCRs 6In Stock
12Expected 01-01-2027
₹28,397.35
₹22,586.61
Min.: 1
Mult.: 1
IXYS SCRs 20 Amps 1600V 249In Stock
₹798.71
₹464.32
₹389.80
₹372.61
Min.: 1
Mult.: 1
CS20-16io1 215 A 1.6 kV 2 mA 31 A 1.23 V 10 V 1.3 V 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube
IXYS SCRs High Efficiency Single Thryistor 327In Stock
₹648.72
₹317.19
₹260.82
Min.: 1
Mult.: 1
CLA30E1200 Tube
IXYS SCRs 20 Amps 1200V 211In Stock
₹663.05
₹431.84
₹361.14
₹310.51
₹297.13
Min.: 1
Mult.: 1
CS20-12io1 215 A 1.2 kV 2 mA 31 A 1.23 V 10 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 20 Amps 1400V 297In Stock
₹774.83
₹449.04
₹376.43
₹358.28
Min.: 1
Mult.: 1
CS20-14io1 215 A 1.4 kV 2 mA 31 A 1.23 V 10 V 1.3 V 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube
IXYS SCRs 12In Stock
₹80,760.92
₹71,068.38
Min.: 1
Mult.: 1
IXYS SCRs 1.5A Sensitive SCR in SOT223 1,883In Stock
Cut Tape
₹191.08
₹122.29
₹82.16
₹68.22
Reel
₹57.13
₹53.69
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel
IXYS CS19-12HO1S-TRL
IXYS SCRs SCR TO263 1.2KV 20A SINGLE 1,580In Stock
Cut Tape
₹615.28
₹398.40
₹298.08
₹264.65
Reel
₹263.69
Min.: 1
Mult.: 1
: 800
Reel, Cut Tape
IXYS SCRs 1200V 120A High Efficiency Single Thyristor 526In Stock
270Expected 23-11-2026
₹1,013.68
₹705.09
₹596.17
₹520.69
₹497.76
Min.: 1
Mult.: 1
1.2 kV 190 A 1.5 V 70 mA - 40 C + 125 C Through Hole TO-247-3L Tube
IXYS SCRs 8 Amp High Temperature Sensitive SCR TO-252 2,590In Stock
Cut Tape
₹341.08
₹222.61
₹154.77
₹126.11
Reel
₹119.43
Min.: 1
Mult.: 1
: 2,500
SRU6008xSx 600 V 5 uA 8 A 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-252AA-2 Reel, Cut Tape, MouseReel
IXYS SCRs Power Thyristor Discretes-SCR TO-247AD 377In Stock
240Expected 18-01-2027
₹1,012.72
₹705.09
₹596.17
₹503.50
Min.: 1
Mult.: 1
1.2 kV 50 uA 70 A 1.37 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs TRIAC ISO247 1.2KV 40A Q III 176In Stock
300Expected 05-04-2027
₹1,809.53
₹1,236.29
₹1,147.44
₹977.37
₹969.73
Min.: 1
Mult.: 1
1.2 kV 10 uA 70 A 1.3 V 1.7 V 70 mA - 55 C + 125 C Through Hole ISO-247-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 3,550In Stock
50Expected 10-05-2027
Cut Tape
₹537.89
₹300.95
Reel
₹300.95
₹261.78
₹219.74
Min.: 1
Mult.: 1
: 50
SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape