STMicroelectronics X02 Series SCRs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics SCRs 1.25 Amp 600 Volt 7,951In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 1.25 Amp 600 Volt 9,727In Stock
Min.: 1
Mult.: 1
Reel: 2,000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Ammo Pack
STMicroelectronics SCRs 1.25A SENSITIVE GATE SCRs 6,469In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 1.25 A Sensitive SCR 200uA 26,867In Stock
15,000Expected 26-02-2026
Min.: 1
Mult.: 1
Reel: 5,000

X02 5 uA 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SMBFlat-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 600 Volt 4,510In Stock
5,200Expected 11-05-2026
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
STMicroelectronics SCRs 1.25 Amp 600 Volt 7,493In Stock
Min.: 1
Mult.: 1
Reel: 1,000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 800 Volt 2,747In Stock
Min.: 1
Mult.: 1

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 1.25 Amp 800 Volt 6,080In Stock
Min.: 1
Mult.: 1
Reel: 1,000

X02 800 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 800 Volt 17In Stock
Min.: 1
Mult.: 1

X02 500 V 5 uA 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics SCRs 1.25 A Logic Level SCR thyristor Non-Stocked Lead-Time 15 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

X02 5 uA 1.25 A 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
STMicroelectronics SCRs 1.25 Amp 800 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 7,500
Mult.: 2,500

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 1.25 Amp 400 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 7,500
Mult.: 2,500

X02 25 A 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics SCRs 1.25A SCRS Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 2,000

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)