TO-252-3 SCRs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse SCRs 8A 800V Std TO-252 D-PAK 1,750In Stock
Min.: 1
Mult.: 1
: 2,500

SJxx08xx 800 V 8 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 8 Amp High Temperature Sensitive SCR-TO252 603In Stock
Min.: 1
Mult.: 1

SJxx08xSx 400 V 5 uA 8 A 6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12 Amp High Temperature High dvdt SCR-TO252 2,359In Stock
Min.: 1
Mult.: 1
: 2,500

SVxx12xx 800 V 5 uA 12 A 20 mA - 40 C + 150 C Through Hole TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 600V 4,246In Stock
Min.: 1
Mult.: 1
: 2,500

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 1000V 430In Stock
2,500Expected 17-08-2026
Min.: 1
Mult.: 1
: 2,500

Sxx12x 120 A 800 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 1000V 833In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 1 kV 20 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs SCR TO252 600V 16A HJ TEMP 965In Stock
Min.: 1
Mult.: 1
: 2,500

Thyristors 600 V 10 uA 16 A 1.6 V 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR TO252 600V 16A HJ TEMP 254In Stock
Min.: 1
Mult.: 1

Thyristors 600 V 10 uA 16 A 1.6 V 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12A 400V Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Sxx12x 120 A 400 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse SCRs 12A 400V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx12x 120 A 400 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx12x 120 A 800 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12 Amp High Temperature High dvdt SCR-TO252 Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SVxx12xx 800 V 5 uA 12 A 20 mA - 40 C + 150 C Through Hole TO-252-3 Tube