Bulk Sidacs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 250V 19,338In Stock
Min.: 1
Mult.: 1

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 220V 22In Stock
Min.: 1
Mult.: 1

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 160V SIDAC DO15 1,110In Stock
Min.: 1
Mult.: 1

Kxxxzy 195 V 10 uA 1 A 140 V 5 uA 150 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Bulk
Littelfuse Sidacs 120V 771In Stock
Min.: 1
Mult.: 1

Kxxxzy 110 V to 125 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 140V 577In Stock
Min.: 1
Mult.: 1

Kxxxzy 130 V to 146 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 150V 1,591In Stock
Min.: 1
Mult.: 1

Kxxxzy Through Hole DO-15 Bulk
Littelfuse Sidacs 220V 2,059In Stock
Min.: 1
Mult.: 1

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs SIDAC 240V HI ENERGY 1,065In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Shindengen Sidacs Sidac Bi-Directional 195In Stock
Min.: 1
Mult.: 1

Bulk
Littelfuse Sidacs 110V 1In Stock
1,000Expected 07-12-2026
Min.: 1
Mult.: 1

Kxxxzy 104 V to 118 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 105V 8,347In Stock
Min.: 1
Mult.: 1

Kxxxzy 95 V to 113 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 120V 4,009In Stock
Min.: 1
Mult.: 1

Kxxxzy 110 V to 125 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 130V 1,262In Stock
Min.: 1
Mult.: 1

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 150V 3In Stock
Min.: 1
Mult.: 1

Kxxxzy Through Hole TO-92 Bulk
Littelfuse Sidacs 200V 240In Stock
Min.: 1
Mult.: 1

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 240V 1,875In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs MP SIDAC 240V DO15 269In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 250V 18In Stock
1,000Expected 31-08-2026
Min.: 1
Mult.: 1

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 90V 930In Stock
Min.: 1
Mult.: 1

Kxxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 240V 170In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs Sidac 240V HI ENERGY 478In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs SIDAC 300V
1,942Expected 01-09-2026
Min.: 1
Mult.: 1

Kxxxzy 270 V to 330 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs SIDAC 250V HI ENERGY
1,000Expected 28-09-2026
Min.: 1
Mult.: 1

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 90V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Kxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 105V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Kxxxzy 95 V to 113 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk