MouseReel Triacs

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 0.8A 600V Sens SOT-89 700In Stock
200On Order
Min.: 1
Mult.: 1
: 1,000

LX8 800 mA 8 A 600 V 1.6 V 10 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 693In Stock
Min.: 1
Mult.: 1
: 500

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 923In Stock
Min.: 1
Mult.: 1
: 500

QJxx30xH9 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 58,075In Stock
Min.: 1
Mult.: 1
: 2,500

8 A 72 A 800 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 16A 987In Stock
Min.: 1
Mult.: 1
: 500

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 25A 970In Stock
Min.: 1
Mult.: 1
: 500

Qxx25xxHx 25 A 208 A, 250 A 800 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Diodes Incorporated Triacs Thyristor SOT223 T&R 2.5K 2,478In Stock
Min.: 1
Mult.: 1
: 2,500

1 A 13.8 A 800 V 5 uA 1.5 V 12 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 5,974In Stock
Min.: 1
Mult.: 1
: 2,500

4 A 27 A 800 V 100 uA 1.4 V 30 mA 700 mV 50 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 1 KV 4 A DPAK 14,019In Stock
Min.: 1
Mult.: 1
: 2,500

4 A 27 A 1 kV 100 uA 1.4 V 20 mA 700 mV 20 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel

WeEn Semiconductors Triacs ACTT2W-800ETN/SC-70/REEL 13" Q1/T1 *STANDARD M 8,863In Stock
Min.: 1
Mult.: 1
: 4,000

2 A 18 A 800 V 10 uA 2 V 10 mA 800 mV 10 mA + 150 C Through Hole SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A 10-10-10mA 3,492In Stock
Min.: 1
Mult.: 1
: 2,500

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs AC Thyristor power switch 23,417In Stock
Min.: 1
Mult.: 1
: 4,000

800 mA 14.3 A 800 V 2 uA 1.3 V 20 mA 1 V 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 4,385In Stock
Min.: 1
Mult.: 1
: 800

12 A 105 A 800 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

QS8004xHx 4 A 55 A 5 uA 20 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 10-10-10mA 11,568In Stock
Min.: 1
Mult.: 1
: 2,500

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 1A 10-10-10mA 3,960In Stock
Min.: 1
Mult.: 1
: 2,500

QxNx 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs ACTT4S-800E/DPAK/REEL 13" Q1/T 6,453In Stock
Min.: 1
Mult.: 1
: 2,500

4 A 39 A 800 V 10 uA 1.7 V 20 mA 800 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 3 QUADRANT TRIACS 25,833In Stock
Min.: 1
Mult.: 1
: 4,000

800 mA 9.9 A 600 V 100 uA 1.35 V 10 mA 900 mV 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 2,665In Stock
Min.: 1
Mult.: 1
: 800

16 A 150 A 800 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 21,228In Stock
Min.: 1
Mult.: 1
: 4,000

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 7 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 800V TRIAC 3,895In Stock
Min.: 1
Mult.: 1
: 2,500

MAC4DSN 40 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Transient Vltg Protected AC Switch 8,598In Stock
Min.: 1
Mult.: 1
: 2,500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25A BTA UL1557 Cert 4/3 Quadrant Triac 1,577In Stock
Min.: 1
Mult.: 1
: 1,000

T25 25 A 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 2,051In Stock
Min.: 1
Mult.: 1
: 2,500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 8.8A 4-Pin 3 QUADRANT TRIACS 15,772In Stock
Min.: 1
Mult.: 1
: 4,000

800 mA 8.8 A 600 V 2 uA 1.3 V 20 mA 900 mV 5 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel