0.022 uF Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 1,565In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 0.022 uF - 55 C + 85 C Bulk
Panasonic Industry Varistors 6VDC 25A W/EMI VARISTOR 329In Stock
10,000On Order
Min.: 1
Mult.: 1
: 5,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 0.022 uF - 40 C + 85 C Reel, Cut Tape, MouseReel