0.025 uF Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 1W 16V 2220 AEC-Q200 503In Stock
1,000Expected 01-02-2027
Min.: 1
Mult.: 1
: 500

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 16 VDC 26.4 V 42 V 50 J 0.025 uF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18V 1000A ZNR SUR ABSORBER 14MM 148In Stock
3,000Expected 29-09-2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 4.3 J 0.025 uF - 40 C + 85 C
Littelfuse Varistors MULTI LAYER VARISTOR SMF FOR AUTOMOTIVE Non-Stocked
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 16 VDC 26.4 V 42 V 50 J 0.025 uF - 55 C + 125 C Reel