4300 pF Varistors

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 47volts 20mm 15,133In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4300 pF - 40 C + 85 C Bulk
TDK Varistors 420VAC 10% 60mm High E 88In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 737In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
Bourns Varistors 47volts 20mm 4,685In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 47V 2KA MOV Disc 14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 17 J 4300 pF - 40 C + 105 C Bulk
Bourns Varistors 47volts 14mm 3,414In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 85 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm
1,000Expected 22-12-2026
Min.: 1
Mult.: 1
: 1,000

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 47volts 14mm
6,000Expected 16-11-2026
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 150V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 25 mm 15 kA 160 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 25 mm 15 kA 160 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 32 mm 25 kA 360 J 4300 pF - 40 C + 85 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Reel
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Reel
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Reel
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Reel
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Reel