4700 pF Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 3,550In Stock
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC 25A W/EMI VARISTOR 9,631In Stock
Min.: 1
Mult.: 1
: 2,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VDC 50 V 4700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 4 700pF 5 V 12V 1,041In Stock
Min.: 1
Mult.: 1
: 1,000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 100 mJ 4700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 1,794In Stock
Min.: 1
Mult.: 1
: 1,000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 400 mJ 4700 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 2,174In Stock
3,000Expected 22-10-2026
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 60volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 56 J 4700 pF - 40 C + 85 C Bulk
Littelfuse Varistors 25kA 130V 4700pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 350 V 32 mm 25 kA 4700 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 400 mJ 4700 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4700 pF - 55 C + 125 C Reel