3 A Varistors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 38V 300A 1210 AEC-Q200 15,590In Stock
Cut Tape
₹50.64
₹31.91
₹25.70
₹23.79
Reel
₹21.21
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13,161In Stock
Cut Tape
₹102.23
₹36.97
₹29.04
₹25.70
Reel
₹20.64
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1.06 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200 18,752In Stock
Cut Tape
₹50.64
₹31.91
₹25.70
₹24.55
Reel
₹21.21
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2,840In Stock
₹128.02
₹82.74
₹67.74
₹59.71
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
KEMET Varistors 38V 300A 1210 AEC-Q200 16,154In Stock
Cut Tape
₹42.99
₹26.66
₹21.40
₹20.35
Reel
₹19.39
Min.: 1
Mult.: 1
: 2,500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 400A 1210 AEC-Q200 10,273In Stock
Cut Tape
₹77.39
₹57.32
₹37.55
₹35.73
Reel
₹19.01
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 8,110In Stock
12,500On Order
Cut Tape
₹42.99
₹26.66
₹21.40
₹20.35
Reel
₹19.39
Min.: 1
Mult.: 1
: 2,500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 400A 1210 AEC-Q200 20,841In Stock
Cut Tape
₹50.64
₹31.91
₹25.70
₹24.55
Reel
₹22.36
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 56 V 400 A 2 J 1.4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 14mm 125 DegC AdvanceD 635In Stock
3,000Expected 07-12-2026
₹53.50
₹34.01
₹27.52
₹26.18
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17.5 mm 6 kA 110 J 440 pF - 40 C + 125 C Bulk
TDK Varistors 320VAC 10% 14mm 125 DegC AdvanceD 1,216In Stock
₹53.50
₹34.01
₹27.52
₹23.79
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17.5 mm 6 kA 136 J 370 pF - 40 C + 125 C Bulk
TDK Varistors 320VAC 10% 20mm 125 DegC AdvanceD 2,361In Stock
3,000Expected 16-12-2026
₹112.74
₹73.09
₹60.38
₹57.90
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23.5 mm 10 kA 273 J 720 pF - 40 C + 125 C Bulk
KEMET Varistors 18V 400A 1210 AEC-Q200 4,941In Stock
Cut Tape
₹102.23
₹61.53
₹39.27
₹29.81
Reel
₹21.40
Min.: 1
Mult.: 1
: 4,000
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 510VAC 10% 14mm 125 DegC AdvanceD 1,206In Stock
₹119.43
₹78.15
₹77.67
₹74.14
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17.5 mm 5 kA 165 J 240 pF - 40 C + 125 C Bulk
KEMET Varistors 45V 250A 1210 AEC-Q200
12,280On Order
Cut Tape
₹94.58
₹57.23
₹35.92
₹26.94
Reel
₹21.69
Min.: 1
Mult.: 1
: 2,500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 8,000Factory Stock Available
Reel
₹23.79
Min.: 4,000
Mult.: 4,000
: 4,000
ZV Varistors SMD/SMT SMD/SMT 14 V 18 V 22 V 38 V 400 A 0.6 J 2 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 7,500Factory Stock Available
Reel
₹19.11
₹18.34
₹17.67
₹17.29
Min.: 2,500
Mult.: 2,500
: 2,500
ZV Varistors SMD/SMT SMD/SMT 1206 20 V 26 V 27 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 2,500Factory Stock Available
Reel
₹23.79
Min.: 2,500
Mult.: 2,500
: 2,500
ZV Varistors SMD/SMT SMD/SMT 20 V 26 V 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 2,500Factory Stock Available
Reel
₹23.79
₹23.31
Min.: 2,500
Mult.: 2,500
: 2,500
ZV Varistors SMD/SMT SMD/SMT 25 V 31 V 39 V 65 V 400 A 1 J 1.06 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 5,000Factory Stock Available
Reel
₹23.79
₹23.31
Min.: 2,500
Mult.: 2,500
: 2,500
ZV Varistors SMD/SMT SMD/SMT 35 V 45 V 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C Reel
TDK Varistors 150VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
₹27.99
₹27.23
₹26.56
Min.: 3,000
Mult.: 3,000
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17.5 mm 6 kA 60 J 750 pF - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 20mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
₹58.09
₹57.80
₹57.71
Min.: 3,000
Mult.: 3,000
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23.5 mm 10 kA 120 J 1.55 nF - 40 C + 125 C Bulk
TDK Varistors 510VAC 10% 20mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
₹110.83
₹107.00
₹105.09
Min.: 1,200
Mult.: 1,200
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23.5 mm 10 kA 325 J 460 pF - 40 C + 125 C Bulk
KEMET Varistors 22V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Cut Tape
₹20.92
Min.: 12,500
Mult.: 2,500
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 46 V 400 A 1.8 J 1.7 nF - 55 C + 150 C AEC-Q200 Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
₹23.79
Min.: 2,500
Mult.: 2,500
: 2,500
ZV Varistors SMD/SMT SMD/SMT 17 V 22 V 27 V 44 V 400 A 1.8 J 1.7 nF - 55 C + 125 C Reel