20 mm Varistors

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 4In Stock
Cut Tape
₹148.09
₹91.15
₹68.98
₹64.49
Reel
₹56.94
Min.: 1
Mult.: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 790In Stock
₹64.01
₹41.46
₹25.80
₹17.67
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 787In Stock
₹64.01
₹41.46
₹25.80
₹17.67
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
₹79.30
₹51.21
₹31.91
₹21.88
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 592In Stock
₹79.30
₹51.21
₹31.91
₹21.88
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 570In Stock
₹79.30
₹51.21
₹31.91
₹21.88
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
₹61.15
₹39.46
₹24.65
₹16.82
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
6,000Expected 17-03-2027
₹64.01
₹41.46
₹25.80
₹17.67
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
₹64.01
₹41.46
₹25.80
₹17.67
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 897In Stock
2,000On Order
₹61.15
₹38.60
₹30.38
₹30.29
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,563In Stock
1,600On Order
₹61.15
₹38.60
₹30.38
₹30.29
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200In Stock
2,000On Order
₹61.15
₹38.60
₹30.38
₹30.29
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,490In Stock
1,500On Order
₹62.10
₹39.46
₹31.62
₹31.53
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 690In Stock
2,250On Order
₹63.06
₹40.13
₹32.58
₹32.48
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,380In Stock
1,250On Order
₹63.06
₹40.13
₹32.58
₹32.48
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 890In Stock
2,000On Order
₹63.06
₹40.13
₹32.58
₹32.48
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 600In Stock
2,250On Order
₹74.52
₹47.77
₹38.50
₹38.41
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
Littelfuse Varistors 275V 450pF 39,474In Stock
25,200Expected 27-01-2027
₹54.46
₹34.30
₹30.00
₹27.90
₹27.04
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20.5 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 4,966In Stock
₹89.81
₹58.37
₹51.50
₹48.25
₹48.15
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 17 mm 6 kA 145 J - 55 C + 85 C Bulk
YAGEO Varistors 240V 1.2KA MOV Disc 7mm 234In Stock
Cut Tape
₹34.39
₹21.21
₹16.91
₹15.57
Reel
₹14.62
Min.: 1
Mult.: 1
: 750
14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 230In Stock
2,750On Order
₹63.06
₹40.13
₹32.58
₹31.05
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 350In Stock
2,600On Order
₹65.92
₹42.04
₹33.15
₹32.20
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 200 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 820V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 140In Stock
2,850On Order
₹73.57
₹46.72
₹37.64
₹36.02
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 235 J - 40 C + 125 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
₹63.06
₹41.37
₹25.70
₹17.58
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 14 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
₹63.06
₹41.37
₹25.70
₹17.58
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 14 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Bulk