55 mm Varistors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors MOV 150VAC 10% 40MM HIGH E 114In Stock
₹2,844.23
₹2,539.45
₹2,298.69
₹2,138.19
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4.8 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 32mm High E 132In Stock
₹1,839.15
₹1,463.67
₹1,329.92
₹1,254.44
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 130 VAC 170 VDC 205 V 340 V 32 mm 25 kA 210 J 4.4 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 32MM 390V 25K ZNR SUR ABSORBER 73In Stock
₹1,610.80
₹1,578.32
₹1,577.37
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 430V 25KA 60x55x14mm 107In Stock
₹2,876.71
₹2,323.53
₹2,117.17
₹1,949.97
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 250 VAC 350 VDC 430 V 710 V 25 kA 400 J 2.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510V 25KA 60x55x14mm 16In Stock
₹3,587.53
₹3,047.73
₹2,760.15
₹2,709.51
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 291 VAC 415 VDC 510 V 845 V 25 kA 405 J 2.4 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 910V 25KA 60x55x14mm 13In Stock
₹3,637.21
₹3,278.93
₹3,067.79
₹3,029.57
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 500 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1.7 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000V 25KA 60x55x14mm 20In Stock
₹3,568.42
₹2,895.82
₹2,835.63
₹2,786.90
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 568 VAC 825 VDC 1 kV 1.65 kV 25 kA 620 J 1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000V 25KA 60x55x14mm 8In Stock
₹3,604.72
₹3,249.32
₹3,151.86
₹3,120.34
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 600 VAC 895 VDC 1.1 kV 1.815 kV 25 kA 640 J 800 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 32MM 240V 25K ZNR SUR ABSORBER 56In Stock
₹1,964.30
₹1,680.55
₹1,585.01
₹1,478.96
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 780V 30A 60x55x14mm 1In Stock
₹3,494.85
₹2,918.75
₹2,707.60
₹2,684.67
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 440 VAC 640 VDC 780 V 1.29 kV 25 kA 520 J 1.9 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 820V 25KA 60x55x14mm 8In Stock
₹3,495.81
₹2,970.34
₹2,780.21
₹2,751.55
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 463 VAC 670 VDC 820 V 1.355 kV 25 kA 545 J 1.8 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 32MM 200V 25K ZNR SUR ABSORBER
149Expected 09-11-2026
₹2,194.55
₹1,793.29
₹1,692.97
₹1,452.21
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 25 kA 210 J 5.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 32MM 910V 25K ZNR SUR ABSORBER
199Expected 22-03-2027
₹2,940.72
₹2,444.87
₹2,335.00
₹2,006.34
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1.7 nF - 40 C + 85 C Bulk
TDK Varistors 440VAC 10% 40mm High E
36Expected 16-12-2026
₹3,513.96
₹2,857.60
₹2,622.57
₹2,490.73
₹2,414.30
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 40 mm 40 kA 950 J 1.7 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 470V 25KA 60x55x14mm
29Expected 22-02-2027
₹2,876.71
₹2,323.53
₹2,018.76
₹1,961.44
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 272 VAC 385 VDC 470 V 775 V 25 kA 405 J 2.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
₹2,579.58
₹1,951.88
₹1,860.16
₹1,750.29
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 118 VAC 170 VDC 200 V 340 V 25 kA 210 J 5.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors VARISTOR 220V 25KA CHASSIS UL/CSA Non-Stocked Lead-Time 18 Weeks
₹2,579.58
₹1,891.69
₹1,868.76
₹1,764.62
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Industry Varistors 240V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
₹2,579.58
₹2,145.83
₹1,935.64
₹1,812.39
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 136 VAC 200 VDC 240 V 395 V 25 kA 240 J 5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 270V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
₹2,518.43
₹1,970.99
₹1,861.12
₹1,728.32
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 159 VAC 225 VDC 270 V 455 V 25 kA 255 J 4.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
₹2,982.76
₹2,205.06
₹2,111.43
₹2,005.38
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 209 VAC 300 VDC 360 V 595 V 25 kA 325 J 3.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
₹2,698.05
₹2,196.46
₹2,101.88
₹1,998.70
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 227 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 620V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
₹3,662.05
₹3,149.00
₹2,791.68
₹2,708.56
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 350 VAC 505 VDC 620 V 1.025 kV 25 kA 415 J 2.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 680V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
₹3,565.55
₹2,971.29
₹2,770.66
₹2,614.93
₹2,526.08
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 381 VAC 560 VDC 680 V 1.12 kV 25 kA 450 J 2.1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 750V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
₹3,495.81
₹2,918.75
₹2,760.15
₹2,709.51
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 418 VAC 615 VDC 750 V 1.24 kV 25 kA 500 J 2 nF - 40 C + 85 C Bulk