9 mm Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 440VAC 10% 5mm StandarD 3,258In Stock
₹85.99
₹55.60
₹34.68
₹23.69
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 5mm StandarD 4,491In Stock
₹33.44
₹20.54
₹16.34
₹15.48
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 14 J 40 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 5mm StandarD Non-Stocked Lead-Time 10 Weeks
Cut Tape
₹32.48
₹19.87
₹15.76
₹15.00
Reel
₹12.23
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 45 pF - 40 C + 105 C Reel, Cut Tape