4 mm Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

TDK Varistors 140VAC 10% 7mm AdvanceD 4,347In Stock
₹34.39
₹21.21
₹16.91
₹16.05
Reel
₹13.95
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 13.5 J 230 pF - 40 C + 105 C Ammo Pack
YAGEO Varistors MOV Disc 14mm, 22V 1KA, Bulk 455In Stock
₹32.48
₹19.97
₹15.38
₹14.52
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 5 J - 40 C + 105 C Bulk