6 mm Varistors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 20V 200A 1000000pF 2,937In Stock
₹277.07
₹138.53
₹125.16
₹124.20
Min.: 1
Mult.: 1
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
YAGEO Varistors MOV Disc 7mm, 470V 1.2KA, Bulk 4,387In Stock
₹15.29
₹8.98
₹6.97
₹6.59
Min.: 1
Mult.: 1
07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 470V 1.2KA 1,448In Stock
Cut Tape
₹18.15
₹10.60
₹8.31
₹7.83
Reel
₹6.88
Min.: 1
Mult.: 1
: 1,500
07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 20mm,470V 6.5KA, Bulk
1,348Expected 09-02-2027
₹55.41
₹35.06
₹27.42
₹26.66
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 204 J 850 pF - 40 C + 105 C Bulk
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 12 Weeks
Reel
₹57.90
Min.: 2,000
Mult.: 2,000
: 2,000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 150 VAC 200 VDC 240 V 395 V 1500 A 15 J - 55 C + 125 C Reel
ABRACON Varistors VAR 225VDC 270[243-297] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 12 Weeks
Reel
₹57.90
Min.: 2,000
Mult.: 2,000
: 2,000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 175 VAC 225 VDC 270 V 455 V 1500 A 15 J - 55 C + 125 C Reel
ABRACON Varistors VAR 250VDC 300(270-330) at 1mA 495Vclamp 1200A Non-Stocked Lead-Time 12 Weeks
Reel
₹57.90
Min.: 2,000
Mult.: 2,000
: 2,000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 195 VAC 250 VDC 300 V 495 V 1200 A 15 J - 55 C + 125 C Reel
ABRACON Varistors VAR 300VDC 360(324-396) at 1mA 595Vclamp 1200A Non-Stocked Lead-Time 12 Weeks
Reel
₹57.90
Min.: 2,000
Mult.: 2,000
: 2,000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 230 VAC 300 VDC 360 V 595 V 1200 A 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 320VDC 390(351-429) at 1mA 650Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Reel
₹51.59
Min.: 2,000
Mult.: 2,000
: 2,000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 250 VAC 320 VDC 390 V 650 V 800 A 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 350VDC 430(387-473) at 1mA 710Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Reel
₹51.59
Min.: 2,000
Mult.: 2,000
: 2,000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 275 VAC 350 VDC 430 V 710 V 800 A 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 385VDC 470(423-517) at 1mA 775Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Reel
₹51.59
Min.: 2,000
Mult.: 2,000
: 2,000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 300 VAC 385 VDC 470 V 775 V 800 A 10 J - 55 C + 125 C Reel
YAGEO Varistors MOV Disc 10mm, 360V 2.5KA, Bulk Non-Stocked Lead-Time 22 Weeks
₹60.19
₹49.87
₹26.46
₹17.29
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Bulk
TDK Varistors N Non-Stocked Lead-Time 18 Weeks
₹104.14
Min.: 4,000
Mult.: 2,000
Leaded SHCV MLVs PCB Mount Through Hole 6 mm x 4.5 mm 35 VAC 45 VDC 56 V 90 V 100 A 1.5 J 1 uF - 55 C + 125 C Bulk