7 mm Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

TDK Varistors 50VAC 10% 5mm StandarD 4,450In Stock
Cut Tape
₹35.35
₹21.88
₹20.92
₹19.87
Reel
₹14.24
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV Disc 10mm, 560V 2.5KA, Bulk 2,626In Stock
₹18.15
₹10.70
₹8.31
₹6.78
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 5mm AdvanceD
4,930Expected 28-12-2026
₹32.48
₹19.87
₹15.76
₹15.00
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 800 A 13.5 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
₹36.31
₹29.81
₹15.86
₹10.41
Min.: 1
Mult.: 1
05D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.2 kV 7 mm 1.2 kA 45 J 70 pF - 40 C + 105 C Bulk