Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 208In Stock
Min.: 1
Mult.: 1
Reel: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6000 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 230 VAC 360J 595V-CL 15KA-PK 1,278In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 15 kA 360 J 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 500J 775V-CL 15KA-PK 1,380In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 15 kA 500 J 1000 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 287In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors DHB Series 85In Stock
Min.: 1
Mult.: 1

DHB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors HF TERMINAL 102In Stock
Min.: 1
Mult.: 1

HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 1,430In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 40 A 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 3,910In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3,279In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385 VAC 60J 1025V-CL 2.5KA-P 4,294In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 2.5 kA 60 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 946In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 14 mm 4.5 kA 20 J 2900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300 VAC 76J 775V-CL 4500A-PK 8,100In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 76 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors 625V 14mm Epoxy UltraMOV 220In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.65 kV 14 mm 6 kA 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,201In Stock
Min.: 1
Mult.: 1

LA 225 VDC 455 V Bulk
Littelfuse Varistors 18V 290pF 0805 AEC-Q200 MLA AUTO 3,544In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 40 A 100 mJ 290 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial 1,049In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 0.015 uF - 55 C + 125 C Bulk
Littelfuse Varistors 625V 10000A 250pF 20mm Radial 990In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 490 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 718In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3,937In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV 4In Stock
Min.: 1
Mult.: 1

M MOVs PCB Mount Axial 150 VAC 200 VDC 240 V 390 V 40.2 mm 40 kA 440 J 4600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3,758In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 50V 10mm Phenolic UltraMOV 12In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 65J 650V-CL 4500A-P 4,080In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 65 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 531In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14MM Radial 1,941In Stock
Min.: 1
Mult.: 1

LA Bulk