+ 85 C MouseReel Varistors

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ChipGuard 0201 0.05pF 12VDC 27,094In Stock
Cut Tape
₹53.50
₹24.08
₹15.48
₹11.37
Reel
₹8.12
Min.: 1
Mult.: 1
: 15,000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 28,960In Stock
Cut Tape
₹40.13
₹23.69
₹17.58
₹13.28
Reel
₹8.50
Min.: 1
Mult.: 1
: 15,000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4,456In Stock
Cut Tape
₹79.30
₹50.64
₹41.46
₹39.65
Reel
₹38.12
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 6,506In Stock
Cut Tape
₹79.30
₹50.64
₹46.05
₹39.55
Reel
₹36.31
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 39V 1.1 pF 18,513In Stock
Cut Tape
₹81.21
₹51.97
₹42.52
₹40.70
Reel
₹33.82
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 3225mm 25,174In Stock
Cut Tape
₹80.25
₹51.30
₹42.04
₹39.36
Reel
₹31.72
Min.: 1
Mult.: 1
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 5.6V Ceradiode 46,130In Stock
Cut Tape
₹11.46
₹6.69
₹5.92
Reel
₹5.83
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.6 VDC 150 V 0.9 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5,859In Stock
Cut Tape
₹79.30
₹50.64
₹41.46
₹39.65
Reel
₹39.55
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0612 50V 30A 56pF 10,914In Stock
Cut Tape
₹48.73
₹30.76
₹27.99
₹27.61
Reel
₹26.94
Min.: 1
Mult.: 1
: 3,000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 6,457In Stock
Cut Tape
₹69.74
₹44.24
₹36.02
₹34.49
Reel
₹31.43
Min.: 1
Mult.: 1
: 1,500
PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4,679In Stock
Cut Tape
₹69.74
₹44.24
₹36.02
₹34.49
Reel
₹31.43
Min.: 1
Mult.: 1
: 1,500
PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3,741In Stock
Cut Tape
₹143.31
₹106.05
₹91.81
₹91.72
Reel
₹85.70
Min.: 1
Mult.: 1
: 4,000
WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 15Vdc 30A 62,925In Stock
Cut Tape
₹12.42
₹7.07
₹5.54
₹5.35
₹5.25
Reel
₹5.16
Min.: 1
Mult.: 1
: 4,000
Standard CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 15 VDC 22 V 42 V 30 A 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6,758In Stock
Cut Tape
₹59.23
₹37.45
₹30.29
₹28.95
Reel
₹24.36
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 35VAC 10% 3225mm 4,205In Stock
Cut Tape
₹80.25
₹51.30
₹42.04
₹40.22
Reel
₹36.69
Min.: 1
Mult.: 1
: 2,000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 100A 3000pF
10,062In Stock
Cut Tape
₹54.46
₹34.01
₹29.62
₹27.52
Reel
₹20.83
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0201, 8V, 5A MAX CLAMP 22V 22,900In Stock
Cut Tape
₹23.89
₹14.43
₹11.37
₹10.80
Reel
₹8.69
Min.: 1
Mult.: 1
: 15,000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 14VDC 9,290In Stock
Cut Tape
₹66.88
₹65.73
₹62.96
₹60.19
Reel
₹46.81
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 30 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9,797In Stock
Cut Tape
₹43.95
₹42.52
₹41.75
₹40.51
Reel
₹33.53
Min.: 1
Mult.: 1
: 10,000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10,689In Stock
Cut Tape
₹38.22
₹36.31
₹24.94
₹24.84
Reel
₹16.05
Min.: 1
Mult.: 1
: 10,000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1500pF 200A 14VDC 7,637In Stock
Cut Tape
₹75.48
₹72.51
₹72.42
₹70.41
Reel
₹54.55
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1.5 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3,741In Stock
Cut Tape
₹98.41
₹76.43
₹67.16
₹67.07
Reel
₹51.11
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 100volts 20mm 5,810In Stock
Cut Tape
₹73.57
₹46.91
₹38.31
Reel
₹38.31
₹35.73
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 150V 10% 6,339In Stock
Cut Tape
₹79.30
₹50.64
₹41.46
₹39.65
Reel
₹38.12
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 10mm 20Vrms Type 5 3,956In Stock
Cut Tape
₹74.52
₹66.21
₹61.15
₹55.99
Reel
₹48.44
Min.: 1
Mult.: 1
: 1,000
WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel